Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.62K OHM 1/32W .02% 0402 - RG1005N-1621-P-T1

Digi-Key Part Number RG1005N-1621-P-T1-ND
Price Break
1000
Unit Price
.68800
Extended Price
688.00
Manufacturer Part NumberRG1005N-1621-P-T1
DescriptionRES 1.62K OHM 1/32W .02% 0402
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG1005N-1621-P-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms1.62K
Power (Watts)0.03W, 1/32W
Tolerance±0.02%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working25V
Temperature Coefficient±10ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 1621 P T1
RG1005N1621PT1

RG1005N-1621-P-T1 Specification Sheet

Image of RES 1.62K OHM 1/32W .02% 0402 - RG1005N-1621-P-T1

RES 1.62K OHM 1/32W .02% 0402 - RG1005N-1621-P-T1 (RG1005N-1621-P-T1-ND)

Related parts:
RES 1.62K OHM 1/32W .02% 0402 - RG1005N-1621-P-T1
 Order 'res 1.62k ohm 1/32w .02% 0402 - RG1005N-1621-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1621-P-T1-ND.
RES 1.62K OHM 1/32W .02% 0402 - RG1005P-1621-P-T1
 Order 'res 1.62k ohm 1/32w .02% 0402 - RG1005P-1621-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1621-P-T1-ND.
RES 1.62K OHM 1/32W .02% 0402 - RG1005V-1621-P-T1
 Order 'res 1.62k ohm 1/32w .02% 0402 - RG1005V-1621-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1621-P-T1-ND.
RES 100 OHM 1/32W .02% 0402 - RG1005N-101-P-T1
 Order 'res 100 ohm 1/32w .02% 0402 - RG1005N-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-101-P-T1-ND.
RES 102 OHM 1/32W .02% 0402 - RG1005N-1020-P-T1
 Order 'res 102 ohm 1/32w .02% 0402 - RG1005N-1020-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1020-P-T1-ND.
RES 1.02K OHM 1/32W .02% 0402 - RG1005N-1021-P-T1
 Order 'res 1.02k ohm 1/32w .02% 0402 - RG1005N-1021-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1021-P-T1-ND.
RES 1.0K OHM 1/32W .02% 0402 - RG1005N-102-P-T1
 Order 'res 1.0k ohm 1/32w .02% 0402 - RG1005N-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-102-P-T1-ND.
RES 105 OHM 1/32W .02% 0402 - RG1005N-1050-P-T1
 Order 'res 105 ohm 1/32w .02% 0402 - RG1005N-1050-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1050-P-T1-ND.
RES 1.05K OHM 1/32W .02% 0402 - RG1005N-1051-P-T1
 Order 'res 1.05k ohm 1/32w .02% 0402 - RG1005N-1051-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1051-P-T1-ND.
RES 107 OHM 1/32W .02% 0402 - RG1005N-1070-P-T1
 Order 'res 107 ohm 1/32w .02% 0402 - RG1005N-1070-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1070-P-T1-ND.
RES 1.07K OHM 1/32W .02% 0402 - RG1005N-1071-P-T1
 Order 'res 1.07k ohm 1/32w .02% 0402 - RG1005N-1071-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1071-P-T1-ND.
RES 110 OHM 1/32W .02% 0402 - RG1005N-111-P-T1
 Order 'res 110 ohm 1/32w .02% 0402 - RG1005N-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-111-P-T1-ND.
RES 1.1K OHM 1/32W .02% 0402 - RG1005N-112-P-T1
 Order 'res 1.1k ohm 1/32w .02% 0402 - RG1005N-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-112-P-T1-ND.
RES 113 OHM 1/32W .02% 0402 - RG1005N-1130-P-T1
 Order 'res 113 ohm 1/32w .02% 0402 - RG1005N-1130-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1130-P-T1-ND.
RES 1.13K OHM 1/32W .02% 0402 - RG1005N-1131-P-T1
 Order 'res 1.13k ohm 1/32w .02% 0402 - RG1005N-1131-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1131-P-T1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.62K OHM 1/2W 1% AXIAL - RN 1/2 T1 1.62K 1% R Next: RES 1.62K OHM 1/32W .02% 0402 - RG1005P-1621-P-T1