RES 158 OHM 1/32W .05% 0402 - RG1005N-1580-W-T5 - Resistors
| Digi-Key Part Number | RG1005N-1580-W-T5-ND |
5000 |
.52800 |
Extended Price
2640.00 |
| Manufacturer Part Number | RG1005N-1580-W-T5 | |||
| Description | RES 158 OHM 1/32W .05% 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005N-1580-W-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 158 |
| Power (Watts) | 0.03W, 1/32W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 25V |
| Temperature Coefficient | ±10ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005N 1580 W T5 RG1005N1580WT5 |
RG1005N-1580-W-T5 Specification Sheet
RES 158 OHM 1/32W .05% 0402 - RG1005N-1580-W-T5 (RG1005N-1580-W-T5-ND) - Resistors
Related parts Resistors:RES 158 OHM 1/32W .05% 0402 - RG1005N-1580-W-T5
Order 'res 158 ohm 1/32w .05% 0402 - RG1005N-1580-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1580-W-T5-ND.
RES 158 OHM 1/32W .05% 0402 - RG1005N-1580-W-T1
Order 'res 158 ohm 1/32w .05% 0402 - RG1005N-1580-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1580-W-T1-ND.
RES 158 OHM 1/32W .05% 0402 - RG1005P-1580-W-T5
Order 'res 158 ohm 1/32w .05% 0402 - RG1005P-1580-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1580-W-T5-ND.
RES 158 OHM 1/32W .05% 0402 - RG1005V-1580-W-T5
Order 'res 158 ohm 1/32w .05% 0402 - RG1005V-1580-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1580-W-T5-ND.
RES 100 OHM 1/32W .05% 0402 - RG1005N-101-W-T5
Order 'res 100 ohm 1/32w .05% 0402 - RG1005N-101-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-101-W-T5-ND.
RES 102 OHM 1/32W .05% 0402 - RG1005N-1020-W-T5
Order 'res 102 ohm 1/32w .05% 0402 - RG1005N-1020-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1020-W-T5-ND.
RES 1.02K OHM 1/32W .05% 0402 - RG1005N-1021-W-T5
Order 'res 1.02k ohm 1/32w .05% 0402 - RG1005N-1021-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1021-W-T5-ND.
RES 10.2K OHM 1/32W .05% 0402 - RG1005N-1022-W-T5
Order 'res 10.2k ohm 1/32w .05% 0402 - RG1005N-1022-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1022-W-T5-ND.
RES 1.0K OHM 1/32W .05% 0402 - RG1005N-102-W-T5
Order 'res 1.0k ohm 1/32w .05% 0402 - RG1005N-102-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-102-W-T5-ND.
RES 10.0K OHM 1/32W .05% 0402 - RG1005N-103-W-T5
Order 'res 10.0k ohm 1/32w .05% 0402 - RG1005N-103-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-103-W-T5-ND.
RES 100K OHM 1/32W .05% 0402 - RG1005N-104-W-T5
Order 'res 100k ohm 1/32w .05% 0402 - RG1005N-104-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-104-W-T5-ND.
RES 105 OHM 1/32W .05% 0402 - RG1005N-1050-W-T5
Order 'res 105 ohm 1/32w .05% 0402 - RG1005N-1050-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1050-W-T5-ND.
RES 1.05K OHM 1/32W .05% 0402 - RG1005N-1051-W-T5
Order 'res 1.05k ohm 1/32w .05% 0402 - RG1005N-1051-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1051-W-T5-ND.
RES 10.5K OHM 1/32W .05% 0402 - RG1005N-1052-W-T5
Order 'res 10.5k ohm 1/32w .05% 0402 - RG1005N-1052-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1052-W-T5-ND.
RES 107 OHM 1/32W .05% 0402 - RG1005N-1070-W-T5
Order 'res 107 ohm 1/32w .05% 0402 - RG1005N-1070-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1070-W-T5-ND.
Send this link via E-Mail
Help With This Screen