Keywords:





1.40K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1401-C-T10

RES 1.40K OHM 1/16W .25% 0402 - RG1005N-1401-C-T10 - Resistors

Digi-Key Part Number RG1005N-1401-C-T10-ND
Price Break
10000
Unit Price
.22700
Extended Price
2270.00
Manufacturer Part NumberRG1005N-1401-C-T10
DescriptionRES 1.40K OHM 1/16W .25% 0402
Quantity Available Non-Stock
All prices are in USD

Purchase 1.40K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1401-C-T10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.40K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1401-C-T10
Technical/Catalog InformationRG1005N-1401-C-T10
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms1.40K
Power (Watts)0.063W, 1/16W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 1401 C T10
RG1005N1401CT10

RG1005N-1401-C-T10 Specification Sheet

Image of RES 1.40K OHM 1/16W .25% 0402 - RG1005N-1401-C-T10

RES 1.40K OHM 1/16W .25% 0402 - RG1005N-1401-C-T10 (RG1005N-1401-C-T10-ND) - Resistors

Related parts 1.40K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1401-C-T10
1.40K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1401-C-T10
 Order 'res 1.40k ohm 1/16w .25% 0402 - RG1005N-1401-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1401-C-T10-ND.
14.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1402-C-T10
 Order 'res 14.0k ohm 1/16w .25% 0402 - RG1005N-1402-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1402-C-T10-ND.
1.40K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1401-D-T10
 Order 'res 1.40k ohm 1/16w .5% 0402 - RG1005N-1401-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1401-D-T10-ND.
1.40K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-1401-C-T10
 Order 'res 1.40k ohm 1/16w .25% 0402 - RG1005P-1401-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1401-C-T10-ND.
1.40K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-1401-C-T10
 Order 'res 1.40k ohm 1/16w .25% 0402 - RG1005V-1401-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1401-C-T10-ND.
1.40K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1401-P-T1
 Order 'res 1.40k ohm 1/16w .02% 0402 - RG1005N-1401-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1401-P-T1-ND.
1.40K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1401-W-T1
 Order 'res 1.40k ohm 1/16w .05% 0402 - RG1005N-1401-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1401-W-T1-ND.
1.40K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1401-W-T5
 Order 'res 1.40k ohm 1/16w .05% 0402 - RG1005N-1401-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1401-W-T5-ND.
14.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1402-D-T10
 Order 'res 14.0k ohm 1/16w .5% 0402 - RG1005N-1402-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1402-D-T10-ND.
14.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-1402-C-T10
 Order 'res 14.0k ohm 1/16w .25% 0402 - RG1005P-1402-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1402-C-T10-ND.
1.40K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005P-1401-D-T10
 Order 'res 1.40k ohm 1/16w .5% 0402 - RG1005P-1401-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1401-D-T10-ND.
1.40K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005V-1401-D-T10
 Order 'res 1.40k ohm 1/16w .5% 0402 - RG1005V-1401-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1401-D-T10-ND.
14.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1402-W-T1
 Order 'res 14.0k ohm 1/16w .05% 0402 - RG1005N-1402-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1402-W-T1-ND.
14.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1402-W-T5
 Order 'res 14.0k ohm 1/16w .05% 0402 - RG1005N-1402-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1402-W-T5-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-101-C-T10
 Order 'res 100 ohm 1/16w .25% 0402 - RG1005N-101-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-101-C-T10-ND.

Options for 1.40K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1401-C-T10
Send this link via E-Mail
Help With This Screen

RES 1.40K OHM 1/16W .25% 0402 - RG1005N-1401-C-T10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.40K OHM 1/16W .1% SMD 0402 - RT0402BRE071K4L Next: RES 1.40K OHM 1/16W .25% 0402 - RG1005P-1401-C-T10
RES 1.40K OHM 1/16W .25% 0402 - RG1005N-1401-C-T10