COVER ABS FOR PB-1577-BF 1=10PCS - PBC-1577-CN - Boxes, Enclosures, Racks
| Digi-Key Part Number | PBC-1577-CN-ND |
1 |
5.40000 |
Extended Price
5.40 |
| Manufacturer Part Number | PBC-1577-CN | |||
| Description | COVER ABS FOR PB-1577-BF 1=10PCS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBC-1577-CN |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | - |
| For Use With/Related Products | Potting Boxes |
| Material | Plastic - ABS |
| Series | - |
| Type | Cover, Lid |
| Size / Dimension | 1.000" L x 1.000" W x 0.146" H (25.40mm x 25.40mm x 3.71mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBC 1577 CN PBC1577CN |
PBC-1577-CN Specification Sheet
COVER ABS FOR PB-1577-BF 1=10PCS - PBC-1577-CN (PBC-1577-CN-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:COVER ABS FOR PB-1574-BF 1=10PCS - PBC-1574-CN
Order 'cover abs for pb-1574-bf 1=10pcs - PBC-1574-CN' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PBC-1574-CN-ND.
COVER ABS FOR PB-1576-BF 1=10PCS - PBC-1576-CN
Order 'cover abs for pb-1576-bf 1=10pcs - PBC-1576-CN' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PBC-1576-CN-ND.
COVER ABS FOR PB-1574-TF 1=10PCS - PBC-1574-C
Order 'cover abs for pb-1574-tf 1=10pcs - PBC-1574-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PBC-1574-C-ND.
COVER ABS FOR PB-1578-TF 1=10PCS - PBC-1578-C
Order 'cover abs for pb-1578-tf 1=10pcs - PBC-1578-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PBC-1578-C-ND.
COVER ABS FOR PB-1579-TF 1=10PCS - PBC-1579-C
Order 'cover abs for pb-1579-tf 1=10pcs - PBC-1579-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PBC-1579-C-ND.
COVER ABS FOR PB-1580-TF 1=10PCS - PBC-1580-C
Order 'cover abs for pb-1580-tf 1=10pcs - PBC-1580-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PBC-1580-C-ND.
COVER ABS FOR PB-1581-TF 1=10PCS - PBC-1581-C
Order 'cover abs for pb-1581-tf 1=10pcs - PBC-1581-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PBC-1581-C-ND.
COVER ABS FOR PB-1583-TF 1=10PCS - PBC-1583-C
Order 'cover abs for pb-1583-tf 1=10pcs - PBC-1583-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PBC-1583-C-ND.
COVER ABS FOR PB-1577-BF 1=10PCS - PBC-1577-CN
Order 'cover abs for pb-1577-bf 1=10pcs - PBC-1577-CN' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PBC-1577-CN-ND.
COVER ABS FOR PB-1577 - PBC-1577-C
Order 'cover abs for pb-1577 - PBC-1577-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1186-ND.
COVER ABS FOR PB-1558-BF - PBC-1558-C
Order 'cover abs for pb-1558-bf - PBC-1558-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1181-ND.
COVER ABS FOR PB-1559-BF - PBC-1559-C
Order 'cover abs for pb-1559-bf - PBC-1559-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1183-ND.
BOX ABS 3"X2"X.50" BLK 1=10PCS - PB-1553-BF
Order 'box abs 3"x2"x.50" blk 1=10pcs - PB-1553-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1553-BF-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574-BF
Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1574-BF-ND.
BOX ABS 3"X3"X1.5" BLK 1=10PCS - PB-1576-BF
Order 'box abs 3"x3"x1.5" blk 1=10pcs - PB-1576-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1576-BF-ND.
Send this link via E-Mail
Help With This Screen