CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9 - Capacitors
| Digi-Key Part Number | PCF1249TR-ND |
3000 6000 12000 24000 |
.20800 .19400 .18000 .16900 |
Extended Price
624.00 1164.00 2160.00 4056.00 |
| Manufacturer Part Number | ECW-U2152KC9 | |||
| Description | CAP .0015UF 250V PEN FILM 1913 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECW-U2152KC9 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Series | ECW-U(C) |
| Package / Case | 1913 (4833 metric) |
| Packaging | Tape & Reel (TR) |
| Features | PEN Film (Standard Type) - Reflow Only |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECW U2152KC9 ECWU2152KC9 PCF1249TR ND PCF1249TRND PCF1249TR |
ECW-U2152KC9 Specification Sheet
CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9 (PCF1249TR-ND) - Capacitors
Related parts Capacitors :CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9
Order 'cap .0015uf 250v pen film 1913 - ECW-U2152KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1249CT-ND.
CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9
Order 'cap .0015uf 250v pen film 1913 - ECW-U2152KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1249DKR-ND.
CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9
Order 'cap .0015uf 250v pen film 1913 - ECW-U2152KC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1249TR-ND.
CAP .001UF 250V PEN FILM 1913 - ECW-U2102KC9
Order 'cap .001uf 250v pen film 1913 - ECW-U2102KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1247CT-ND.
CAP .001UF 250V PEN FILM 1913 - ECW-U2102KC9
Order 'cap .001uf 250v pen film 1913 - ECW-U2102KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1247DKR-ND.
CAP .001UF 250V PEN FILM 1913 - ECW-U2102KC9
Order 'cap .001uf 250v pen film 1913 - ECW-U2102KC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1247TR-ND.
CAP .0012UF 250V PEN FILM 1913 - ECW-U2122KC9
Order 'cap .0012uf 250v pen film 1913 - ECW-U2122KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1248CT-ND.
CAP .0012UF 250V PEN FILM 1913 - ECW-U2122KC9
Order 'cap .0012uf 250v pen film 1913 - ECW-U2122KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1248DKR-ND.
CAP .0012UF 250V PEN FILM 1913 - ECW-U2122KC9
Order 'cap .0012uf 250v pen film 1913 - ECW-U2122KC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1248TR-ND.
CAP .0018UF 250V PEN FILM 1913 - ECW-U2182KC9
Order 'cap .0018uf 250v pen film 1913 - ECW-U2182KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1250CT-ND.
CAP .0018UF 250V PEN FILM 1913 - ECW-U2182KC9
Order 'cap .0018uf 250v pen film 1913 - ECW-U2182KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1250DKR-ND.
CAP .0018UF 250V PEN FILM 1913 - ECW-U2182KC9
Order 'cap .0018uf 250v pen film 1913 - ECW-U2182KC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1250TR-ND.
CAP .0022UF 250V PEN FILM 1913 - ECW-U2222KC9
Order 'cap .0022uf 250v pen film 1913 - ECW-U2222KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1251CT-ND.
CAP .0022UF 250V PEN FILM 1913 - ECW-U2222KC9
Order 'cap .0022uf 250v pen film 1913 - ECW-U2222KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1251DKR-ND.
CAP .0022UF 250V PEN FILM 1913 - ECW-U2222KC9
Order 'cap .0022uf 250v pen film 1913 - ECW-U2222KC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1251TR-ND.
Send this link via E-Mail
Help With This Screen