RES 1.18K OHM 1/16W .1% 0402 - RG1005N-1181-B-T1
| Digi-Key Part Number | RG1005N-1181-B-T1-ND |
1000 |
.35200 |
Extended Price
352.00 |
| Manufacturer Part Number | RG1005N-1181-B-T1 | |||
| Description | RES 1.18K OHM 1/16W .1% 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005N-1181-B-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 1.18K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 25V |
| Temperature Coefficient | ±10ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005N 1181 B T1 RG1005N1181BT1 |
RG1005N-1181-B-T1 Specification Sheet
RES 1.18K OHM 1/16W .1% 0402 - RG1005N-1181-B-T1 (RG1005N-1181-B-T1-ND)
Related parts:RES 1.18K OHM 1/16W .1% 0402 - RG1005N-1181-B-T1
Order 'res 1.18k ohm 1/16w .1% 0402 - RG1005N-1181-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1181-B-T1-ND.
RES 1.18K OHM 1/16W .1% 0402 - RG1005N-1181-B-T5
Order 'res 1.18k ohm 1/16w .1% 0402 - RG1005N-1181-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1181-B-T5-ND.
RES 1.18K OHM 1/16W .25% 0402 - RG1005N-1181-C-T10
Order 'res 1.18k ohm 1/16w .25% 0402 - RG1005N-1181-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1181-C-T10-ND.
RES 1.18K OHM 1/16W .5% 0402 - RG1005N-1181-D-T10
Order 'res 1.18k ohm 1/16w .5% 0402 - RG1005N-1181-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1181-D-T10-ND.
RES 1.8K OHM 1/16W .25% 0402 - RG1005N-182-C-T10
Order 'res 1.8k ohm 1/16w .25% 0402 - RG1005N-182-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-182-C-T10-ND.
RES 1.8K OHM 1/16W .5% 0402 - RG1005N-182-D-T10
Order 'res 1.8k ohm 1/16w .5% 0402 - RG1005N-182-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-182-D-T10-ND.
RES 1.8K OHM 1/16W .02% 0402 - RG1005V-182-P-T1
Order 'res 1.8k ohm 1/16w .02% 0402 - RG1005V-182-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V1.8KPCT-ND.
RES 1.8K OHM 1/16W .02% 0402 - RG1005V-182-P-T1
Order 'res 1.8k ohm 1/16w .02% 0402 - RG1005V-182-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V1.8KPDKR-ND.
RES 1.8K OHM 1/16W .02% 0402 - RG1005V-182-P-T1
Order 'res 1.8k ohm 1/16w .02% 0402 - RG1005V-182-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V1.8KPTR-ND.
RES 18K OHM 1/16W 5% 0402 SMD - 9C04021A1802JLHF3
Order 'res 18k ohm 1/16w 5% 0402 smd - 9C04021A1802JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KJCT-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - 9C04021A1801JLHF3
Order 'res 1.8k ohm 1/16w 5% 0402 smd - 9C04021A1801JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KJCT-ND.
RES 18K OHM 1/16W 5% 0402 SMD - 9C04021A1802JLHF3
Order 'res 18k ohm 1/16w 5% 0402 smd - 9C04021A1802JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KJDKR-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - 9C04021A1801JLHF3
Order 'res 1.8k ohm 1/16w 5% 0402 smd - 9C04021A1801JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KJDKR-ND.
RES 1.8K OHM 1/16W 5% 0402 SMD - RC0402JR-071K8L
Order 'res 1.8k ohm 1/16w 5% 0402 smd - RC0402JR-071K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KJRCT-ND.
RES 18K OHM 1/16W 5% 0402 SMD - RC0402JR-0718KL
Order 'res 18k ohm 1/16w 5% 0402 smd - RC0402JR-0718KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KJRCT-ND.
Send this link via E-Mail
Help With This Screen