CAP .001UF 250V PEN FILM 1913 - ECW-U2102KC9 - Capacitors
| Digi-Key Part Number | PCF1247CT-ND |
10 100 500 1000 |
.52100 .45110 .34700 .29842 |
Extended Price
5.21 45.11 173.50 298.42 |
| Manufacturer Part Number | ECW-U2102KC9 | |||
| Description | CAP .001UF 250V PEN FILM 1913 | |||
| Quantity Available | 600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-U2102KC9 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Dielectric Material | PEN (Polyethylene Film) |
| Series | ECW-U(C) |
| Package / Case | 1913 (4833 metric) |
| Packaging | Cut Tape (CT) |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW U2102KC9 ECWU2102KC9 PCF1247CT ND PCF1247CTND PCF1247CT |
ECW-U2102KC9 Specification Sheet
CAP .001UF 250V PEN FILM 1913 - ECW-U2102KC9 (PCF1247CT-ND) - Capacitors
Related parts Capacitors :CAP .001UF 250V PEN FILM 1913 - ECW-U2102KC9
Order 'cap .001uf 250v pen film 1913 - ECW-U2102KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1247CT-ND.
CAP .001UF 250V PEN FILM 1913 - ECW-U2102KC9
Order 'cap .001uf 250v pen film 1913 - ECW-U2102KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1247DKR-ND.
CAP .001UF 250V PEN FILM 1913 - ECW-U2102KC9
Order 'cap .001uf 250v pen film 1913 - ECW-U2102KC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1247TR-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1361CT-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1361DKR-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102JC9
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1361TR-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102V16
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1390CT-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102V16
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102V16' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1390DKR-ND.
CAP .001UF 250V PEN FILM 1913 5% - ECW-U2102V16
Order 'cap .001uf 250v pen film 1913 5% - ECW-U2102V16' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1390TR-ND.
CAP .0012UF 250V PEN FILM 1913 - ECW-U2122KC9
Order 'cap .0012uf 250v pen film 1913 - ECW-U2122KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1248CT-ND.
CAP .0012UF 250V PEN FILM 1913 - ECW-U2122KC9
Order 'cap .0012uf 250v pen film 1913 - ECW-U2122KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1248DKR-ND.
CAP .0012UF 250V PEN FILM 1913 - ECW-U2122KC9
Order 'cap .0012uf 250v pen film 1913 - ECW-U2122KC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1248TR-ND.
CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9
Order 'cap .0015uf 250v pen film 1913 - ECW-U2152KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1249CT-ND.
CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9
Order 'cap .0015uf 250v pen film 1913 - ECW-U2152KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1249DKR-ND.
CAP .0015UF 250V PEN FILM 1913 - ECW-U2152KC9
Order 'cap .0015uf 250v pen film 1913 - ECW-U2152KC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1249TR-ND.
Send this link via E-Mail
Help With This Screen