Keywords:





RES 1.1K OHM 1/16W .05% 0402 - RG1005N-112-W-T1

1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-112-W-T1

Digi-Key Part Number RG1005N-112-W-T1-ND
Price Break
1000
Unit Price
.55400
Extended Price
554.00
Manufacturer Part NumberRG1005N-112-W-T1
DescriptionRES 1.1K OHM 1/16W .05% 0402
Quantity Available Non-Stock
All prices are in USD

Purchase 1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-112-W-T1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-112-W-T1
Technical/Catalog InformationRG1005N-112-W-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms1.10K
Power (Watts)0.063W, 1/16W
Tolerance±0.05%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 112 W T1
RG1005N112WT1

RG1005N-112-W-T1 Specification Sheet

Image of RES 1.1K OHM 1/16W .05% 0402 - RG1005N-112-W-T1

RES 1.1K OHM 1/16W .05% 0402 - RG1005N-112-W-T1 (RG1005N-112-W-T1-ND)

Related parts 1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-112-W-T1
RES 1.1K OHM 1/16W .05% 0402 - RG1005N-112-W-T1
 Order 'res 1.1k ohm 1/16w .05% 0402 - RG1005N-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-112-W-T1-ND.
RES 1.1K OHM 1/16W .02% 0402 - RG1005N-112-P-T1
 Order 'res 1.1k ohm 1/16w .02% 0402 - RG1005N-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-112-P-T1-ND.
RES 1.1K OHM 1/16W .5% 0402 - RG1005N-112-D-T10
 Order 'res 1.1k ohm 1/16w .5% 0402 - RG1005N-112-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-112-D-T10-ND.
RES 1.1K OHM 1/16W .05% 0402 - RG1005N-112-W-T5
 Order 'res 1.1k ohm 1/16w .05% 0402 - RG1005N-112-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-112-W-T5-ND.
RES 1.1K OHM 1/16W .05% 0402 - RG1005P-112-W-T1
 Order 'res 1.1k ohm 1/16w .05% 0402 - RG1005P-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-112-W-T1-ND.
RES 1.1K OHM 1/16W .05% 0402 - RG1005V-112-W-T1
 Order 'res 1.1k ohm 1/16w .05% 0402 - RG1005V-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-112-W-T1-ND.
RES 1.1K OHM 1/16W .02% 0402 - RG1005V-112-P-T1
 Order 'res 1.1k ohm 1/16w .02% 0402 - RG1005V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V1.1KPCT-ND.
RES 1.1K OHM 1/16W .02% 0402 - RG1005V-112-P-T1
 Order 'res 1.1k ohm 1/16w .02% 0402 - RG1005V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V1.1KPDKR-ND.
RES 1.1K OHM 1/16W .02% 0402 - RG1005V-112-P-T1
 Order 'res 1.1k ohm 1/16w .02% 0402 - RG1005V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V1.1KPTR-ND.
RES 100 OHM 1/16W .05% 0402 - RG1005N-101-W-T1
 Order 'res 100 ohm 1/16w .05% 0402 - RG1005N-101-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-101-W-T1-ND.
RES 102 OHM 1/16W .05% 0402 - RG1005N-1020-W-T1
 Order 'res 102 ohm 1/16w .05% 0402 - RG1005N-1020-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1020-W-T1-ND.
RES 1.02K OHM 1/16W .05% 0402 - RG1005N-1021-W-T1
 Order 'res 1.02k ohm 1/16w .05% 0402 - RG1005N-1021-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1021-W-T1-ND.
RES 10.2K OHM 1/16W .05% 0402 - RG1005N-1022-W-T1
 Order 'res 10.2k ohm 1/16w .05% 0402 - RG1005N-1022-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1022-W-T1-ND.
RES 1.0K OHM 1/16W .05% 0402 - RG1005N-102-W-T1
 Order 'res 1.0k ohm 1/16w .05% 0402 - RG1005N-102-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-102-W-T1-ND.
RES 10.0K OHM 1/16W .05% 0402 - RG1005N-103-W-T1
 Order 'res 10.0k ohm 1/16w .05% 0402 - RG1005N-103-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-103-W-T1-ND.

Options for 1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-112-W-T1
Send this link via E-Mail
Help With This Screen

RES 1.1K OHM 1/16W .05% 0402 - RG1005N-112-W-T1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.1K OHM 1/16W .02% 0402 - RG1005V-112-P-T1 Next: RES 1.1K OHM 1/16W .05% 0402 - RG1005N-112-W-T5
RES 1.1K OHM 1/16W .05% 0402 - RG1005N-112-W-T1