Keywords:





RES 1.1K OHM 1/16W .1% 0402 - RG1005N-112-B-T1

1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-112-B-T1

Digi-Key Part Number RG1005N-112-B-T1-ND
Price Break
1000
Unit Price
.37000
Extended Price
370.00
Manufacturer Part NumberRG1005N-112-B-T1
DescriptionRES 1.1K OHM 1/16W .1% 0402
Quantity Available Non-Stock
All prices are in USD

Purchase 1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-112-B-T1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-112-B-T1
Technical/Catalog InformationRG1005N-112-B-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms1.10K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 112 B T1
RG1005N112BT1

RG1005N-112-B-T1 Specification Sheet

Image of RES 1.1K OHM 1/16W .1% 0402 - RG1005N-112-B-T1

RES 1.1K OHM 1/16W .1% 0402 - RG1005N-112-B-T1 (RG1005N-112-B-T1-ND)

Related parts 1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-112-B-T1
RES 1.1K OHM 1/10W .02% 0603 - RG1608V-112-P-T1
 Order 'res 1.1k ohm 1/10w .02% 0603 - RG1608V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-112-P-T1-ND.
RES 1.1K OHM 1/8W .02% 0805 - RG2012V-112-P-T1
 Order 'res 1.1k ohm 1/8w .02% 0805 - RG2012V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V1.1KPCT-ND.
RES 1.1K OHM 1/8W .02% 0805 - RG2012V-112-P-T1
 Order 'res 1.1k ohm 1/8w .02% 0805 - RG2012V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V1.1KPDKR-ND.
RES 1.1K OHM 1/8W .02% 0805 - RG2012V-112-P-T1
 Order 'res 1.1k ohm 1/8w .02% 0805 - RG2012V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V1.1KPTR-ND.
RES 1.1K OHM 1/10W .1% 0603 SMD - RG1608N-112-B-T1
 Order 'res 1.1k ohm 1/10w .1% 0603 smd - RG1608N-112-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-112-B-T1-ND.
RES 1.1K OHM 1/10W .1% 0603 - RG1608N-112-B-T5
 Order 'res 1.1k ohm 1/10w .1% 0603 - RG1608N-112-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-112-B-T5-ND.
RES 1.1K OHM 1/10W .25% 0603 - RG1608N-112-C-T5
 Order 'res 1.1k ohm 1/10w .25% 0603 - RG1608N-112-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-112-C-T5-ND.
RES 1.1K OHM 1/10W .5% 0603 - RG1608N-112-D-T5
 Order 'res 1.1k ohm 1/10w .5% 0603 - RG1608N-112-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-112-D-T5-ND.
RES 1.1K OHM 1/10W .02% 0603 - RG1608N-112-P-T1
 Order 'res 1.1k ohm 1/10w .02% 0603 - RG1608N-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-112-P-T1-ND.
RES 1.1K OHM 1/10W .05% 0603 - RG1608N-112-W-T5
 Order 'res 1.1k ohm 1/10w .05% 0603 - RG1608N-112-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-112-W-T5-ND.
RES 11K OHM 1/10W .1% 0603 SMD - RG1608N-113-B-T1
 Order 'res 11k ohm 1/10w .1% 0603 smd - RG1608N-113-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-113-B-T1-ND.
RES 1.1K OHM 1/10W .1% 0603 - RG1608P-112-B-T1
 Order 'res 1.1k ohm 1/10w .1% 0603 - RG1608P-112-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-112-B-T1-ND.
RES 1.1K OHM 1/10W .25% 0603 - RG1608P-112-C-T5
 Order 'res 1.1k ohm 1/10w .25% 0603 - RG1608P-112-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-112-C-T5-ND.
RES 1.1K OHM 1/10W .5% 0603 - RG1608P-112-D-T5
 Order 'res 1.1k ohm 1/10w .5% 0603 - RG1608P-112-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-112-D-T5-ND.
RES 1.1K OHM 1/10W .02% 0603 - RG1608P-112-P-T1
 Order 'res 1.1k ohm 1/10w .02% 0603 - RG1608P-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-112-P-T1-ND.

Options for 1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-112-B-T1
Send this link via E-Mail
Help With This Screen

RES 1.1K OHM 1/16W .1% 0402 - RG1005N-112-B-T1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.1K OHM 1/16W .05% 0402 - RG1005V-112-W-T5 Next: RES 1.1K OHM 1/16W .1% 0402 - RG1005N-112-B-T5
RES 1.1K OHM 1/16W .1% 0402 - RG1005N-112-B-T1