Keywords:





RES 110 OHM 1/16W .05% 0402 - RG1005N-111-W-T5 - Resistors

Digi-Key Part Number RG1005N-111-W-T5-ND
Price Break
5000
Unit Price
.55400
Extended Price
2770.00
Manufacturer Part NumberRG1005N-111-W-T5
DescriptionRES 110 OHM 1/16W .05% 0402
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG1005N-111-W-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms110
Power (Watts)0.063W, 1/16W
Tolerance±0.05%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 111 W T5
RG1005N111WT5

RG1005N-111-W-T5 Specification Sheet

Image of RES 110 OHM 1/16W .05% 0402 - RG1005N-111-W-T5

RES 110 OHM 1/16W .05% 0402 - RG1005N-111-W-T5 (RG1005N-111-W-T5-ND) - Resistors

Related parts Resistors :
RES 110 OHM 1/16W .05% 0402 - RG1005N-111-W-T5
 Order 'res 110 ohm 1/16w .05% 0402 - RG1005N-111-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-111-W-T5-ND.
RES 110 OHM 1/16W .5% 0402 - RG1005N-111-D-T10
 Order 'res 110 ohm 1/16w .5% 0402 - RG1005N-111-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-111-D-T10-ND.
RES 110 OHM 1/16W .05% 0402 - RG1005N-111-W-T1
 Order 'res 110 ohm 1/16w .05% 0402 - RG1005N-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-111-W-T1-ND.
RES 110 OHM 1/16W .05% 0402 - RG1005P-111-W-T5
 Order 'res 110 ohm 1/16w .05% 0402 - RG1005P-111-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-111-W-T5-ND.
RES 110 OHM 1/16W .05% 0402 - RG1005V-111-W-T5
 Order 'res 110 ohm 1/16w .05% 0402 - RG1005V-111-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-111-W-T5-ND.
RES 110 OHM 1/16W 0.5% 0402 SMD - RG1005P-111-D-T10
 Order 'res 110 ohm 1/16w 0.5% 0402 smd - RG1005P-111-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P110DCT-ND.
RES 110 OHM 1/16W 0.5% 0402 SMD - RG1005P-111-D-T10
 Order 'res 110 ohm 1/16w 0.5% 0402 smd - RG1005P-111-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10P110DTR-ND.
RES 110 OHM 1/16W 0.5% 0402 SMD - RG1005P-111-D-T10
 Order 'res 110 ohm 1/16w 0.5% 0402 smd - RG1005P-111-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P110DDKR-ND.
RES 110 OHM 1/16W .25% 0402 - RG1005N-111-C-T10
 Order 'res 110 ohm 1/16w .25% 0402 - RG1005N-111-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-111-C-T10-ND.
RES 110 OHM 1/16W .02% 0402 - RG1005N-111-P-T1
 Order 'res 110 ohm 1/16w .02% 0402 - RG1005N-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-111-P-T1-ND.
RES 110 OHM 1/16W .05% 0402 - RG1005P-111-W-T1
 Order 'res 110 ohm 1/16w .05% 0402 - RG1005P-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-111-W-T1-ND.
RES 110 OHM 1/16W .5% 0402 - RG1005V-111-D-T10
 Order 'res 110 ohm 1/16w .5% 0402 - RG1005V-111-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-111-D-T10-ND.
RES 110 OHM 1/16W .05% 0402 - RG1005V-111-W-T1
 Order 'res 110 ohm 1/16w .05% 0402 - RG1005V-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-111-W-T1-ND.
RES 11.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-110-D-T10
 Order 'res 11.0 ohm 1/16w 0.5% 0402 smd - RG1005R-110-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10R11.0DCT-ND.
RES 11.0 OHM 1/16W 0.5% 0402 SMD - RG1005R-110-D-T10
 Order 'res 11.0 ohm 1/16w 0.5% 0402 smd - RG1005R-110-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG10R11.0DTR-ND.

Send this link via E-Mail
Help With This Screen

RES 110 OHM 1/16W .05% 0402 - RG1005N-111-W-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 110 OHM 1/16W .05% 0402 - RG1005N-111-W-T1 Next: RES 110 OHM 1/16W .05% 0402 - RG1005P-111-W-T1
RES 110 OHM 1/16W .05% 0402 - RG1005N-111-W-T5