Keywords:





RES 10.7K OHM 1/16W .05% 0402 - RG1005N-1072-W-T5 - Resistors

10.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1072-W-T5

Digi-Key Part Number RG1005N-1072-W-T5-ND
Price Break
5000
Unit Price
.55400
Extended Price
2770.00
Manufacturer Part NumberRG1005N-1072-W-T5
DescriptionRES 10.7K OHM 1/16W .05% 0402
Quantity Available Non-Stock
All prices are in USD

Purchase 10.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1072-W-T5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1072-W-T5
Technical/Catalog InformationRG1005N-1072-W-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms10.7K
Power (Watts)0.063W, 1/16W
Tolerance±0.05%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 1072 W T5
RG1005N1072WT5

RG1005N-1072-W-T5 Specification Sheet

Image of RES 10.7K OHM 1/16W .05% 0402 - RG1005N-1072-W-T5

RES 10.7K OHM 1/16W .05% 0402 - RG1005N-1072-W-T5 (RG1005N-1072-W-T5-ND) - Resistors

Related parts 10.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1072-W-T5
RES 10.7K OHM 1/16W .05% 0402 - RG1005N-1072-W-T5
 Order 'res 10.7k ohm 1/16w .05% 0402 - RG1005N-1072-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1072-W-T5-ND.
RES 1.07K OHM 1/16W .05% 0402 - RG1005N-1071-W-T5
 Order 'res 1.07k ohm 1/16w .05% 0402 - RG1005N-1071-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1071-W-T5-ND.
RES 10.7K OHM 1/16W .5% 0402 - RG1005N-1072-D-T10
 Order 'res 10.7k ohm 1/16w .5% 0402 - RG1005N-1072-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1072-D-T10-ND.
RES 10.7K OHM 1/16W .05% 0402 - RG1005N-1072-W-T1
 Order 'res 10.7k ohm 1/16w .05% 0402 - RG1005N-1072-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1072-W-T1-ND.
RES 10.7K OHM 1/16W .05% 0402 - RG1005P-1072-W-T5
 Order 'res 10.7k ohm 1/16w .05% 0402 - RG1005P-1072-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1072-W-T5-ND.
RES 10.7K OHM 1/16W .25% 0402 - RG1005N-1072-C-T10
 Order 'res 10.7k ohm 1/16w .25% 0402 - RG1005N-1072-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1072-C-T10-ND.
RES 1.07K OHM 1/16W .5% 0402 - RG1005N-1071-D-T10
 Order 'res 1.07k ohm 1/16w .5% 0402 - RG1005N-1071-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1071-D-T10-ND.
RES 1.07K OHM 1/16W .05% 0402 - RG1005N-1071-W-T1
 Order 'res 1.07k ohm 1/16w .05% 0402 - RG1005N-1071-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1071-W-T1-ND.
RES 1.07K OHM 1/16W .05% 0402 - RG1005P-1071-W-T5
 Order 'res 1.07k ohm 1/16w .05% 0402 - RG1005P-1071-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1071-W-T5-ND.
RES 10.7K OHM 1/16W .5% 0402 - RG1005P-1072-D-T10
 Order 'res 10.7k ohm 1/16w .5% 0402 - RG1005P-1072-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1072-D-T10-ND.
RES 10.7K OHM 1/16W .05% 0402 - RG1005P-1072-W-T1
 Order 'res 10.7k ohm 1/16w .05% 0402 - RG1005P-1072-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1072-W-T1-ND.
RES 1.07K OHM 1/16W .05% 0402 - RG1005V-1071-W-T5
 Order 'res 1.07k ohm 1/16w .05% 0402 - RG1005V-1071-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1071-W-T5-ND.
RES 10.7K OHM 1/16W 0.5% 0402SMD - RR0510P-1072-D
 Order 'res 10.7k ohm 1/16w 0.5% 0402smd - RR0510P-1072-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P10.7KDCT-ND.
RES 10.7K OHM 1/16W 0.5% 0402SMD - RR0510P-1072-D
 Order 'res 10.7k ohm 1/16w 0.5% 0402smd - RR0510P-1072-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05P10.7KDTR-ND.
RES 10.7K OHM 1/16W 0.5% 0402SMD - RR0510P-1072-D
 Order 'res 10.7k ohm 1/16w 0.5% 0402smd - RR0510P-1072-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P10.7KDDKR-ND.

Options for 10.7K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1072-W-T5
Send this link via E-Mail
Help With This Screen

RES 10.7K OHM 1/16W .05% 0402 - RG1005N-1072-W-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 10.7K OHM 1/16W .05% 0402 - RG1005N-1072-W-T1 Next: RES 10.7K OHM 1/16W .05% 0402 - RG1005P-1072-W-T1
RES 10.7K OHM 1/16W .05% 0402 - RG1005N-1072-W-T5