RES 107 OHM 1/16W .25% 0402 - RG1005N-1070-C-T10
| Digi-Key Part Number | RG1005N-1070-C-T10-ND |
10000 |
.26900 |
Extended Price
2690.00 |
| Manufacturer Part Number | RG1005N-1070-C-T10 | |||
| Description | RES 107 OHM 1/16W .25% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005N-1070-C-T10 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 107 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005N 1070 C T10 RG1005N1070CT10 |
RG1005N-1070-C-T10 Specification Sheet
RES 107 OHM 1/16W .25% 0402 - RG1005N-1070-C-T10 (RG1005N-1070-C-T10-ND)
Related parts :RES 107 OHM 1/16W .25% 0402 - RG1005N-1070-C-T10
Order 'res 107 ohm 1/16w .25% 0402 - RG1005N-1070-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1070-C-T10-ND.
RES 107 OHM 1/16W .5% 0402 - RG1005N-1070-D-T10
Order 'res 107 ohm 1/16w .5% 0402 - RG1005N-1070-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1070-D-T10-ND.
RES 107 OHM 1/16W .25% 0402 - RG1005P-1070-C-T10
Order 'res 107 ohm 1/16w .25% 0402 - RG1005P-1070-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1070-C-T10-ND.
RES 107 OHM 1/16W .25% 0402 - RG1005V-1070-C-T10
Order 'res 107 ohm 1/16w .25% 0402 - RG1005V-1070-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1070-C-T10-ND.
RES 107 OHM 1/16W .02% 0402 - RG1005N-1070-P-T1
Order 'res 107 ohm 1/16w .02% 0402 - RG1005N-1070-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1070-P-T1-ND.
RES 107 OHM 1/16W .05% 0402 - RG1005N-1070-W-T1
Order 'res 107 ohm 1/16w .05% 0402 - RG1005N-1070-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1070-W-T1-ND.
RES 107 OHM 1/16W .05% 0402 - RG1005N-1070-W-T5
Order 'res 107 ohm 1/16w .05% 0402 - RG1005N-1070-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1070-W-T5-ND.
RES 107 OHM 1/16W .5% 0402 - RG1005P-1070-D-T10
Order 'res 107 ohm 1/16w .5% 0402 - RG1005P-1070-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1070-D-T10-ND.
RES 107 OHM 1/16W .5% 0402 - RG1005V-1070-D-T10
Order 'res 107 ohm 1/16w .5% 0402 - RG1005V-1070-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1070-D-T10-ND.
RES 100 OHM 1/16W .25% 0402 - RG1005N-101-C-T10
Order 'res 100 ohm 1/16w .25% 0402 - RG1005N-101-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-101-C-T10-ND.
RES 102 OHM 1/16W .25% 0402 - RG1005N-1020-C-T10
Order 'res 102 ohm 1/16w .25% 0402 - RG1005N-1020-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1020-C-T10-ND.
RES 1.02K OHM 1/16W .25% 0402 - RG1005N-1021-C-T10
Order 'res 1.02k ohm 1/16w .25% 0402 - RG1005N-1021-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1021-C-T10-ND.
RES 10.2K OHM 1/16W .25% 0402 - RG1005N-1022-C-T10
Order 'res 10.2k ohm 1/16w .25% 0402 - RG1005N-1022-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1022-C-T10-ND.
RES 1.0K OHM 1/16W .25% 0402 - RG1005N-102-C-T10
Order 'res 1.0k ohm 1/16w .25% 0402 - RG1005N-102-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-102-C-T10-ND.
RES 10.0K OHM 1/16W .25% 0402 - RG1005N-103-C-T10
Order 'res 10.0k ohm 1/16w .25% 0402 - RG1005N-103-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-103-C-T10-ND.
Send this link via E-Mail
Help With This Screen
