Keywords:





10.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1052-B-T1

RES 10.5K OHM 1/16W .1% 0402 - RG1005N-1052-B-T1 - Resistors

Digi-Key Part Number RG1005N-1052-B-T1-ND
Price Break
1000
Unit Price
.37000
Extended Price
370.00
Manufacturer Part NumberRG1005N-1052-B-T1
DescriptionRES 10.5K OHM 1/16W .1% 0402
Quantity Available Non-Stock
All prices are in USD

Purchase 10.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1052-B-T1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1052-B-T1
Technical/Catalog InformationRG1005N-1052-B-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms10.5K
Power (Watts)0.063W, 1/16W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 1052 B T1
RG1005N1052BT1

RG1005N-1052-B-T1 Specification Sheet

Image of RES 10.5K OHM 1/16W .1% 0402 - RG1005N-1052-B-T1

RES 10.5K OHM 1/16W .1% 0402 - RG1005N-1052-B-T1 (RG1005N-1052-B-T1-ND) - Resistors

Related parts 10.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1052-B-T1
1.05K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1051-B-T1
 Order 'res 1.05k ohm 1/10w .1% 0603 - RG1608N-1051-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1051-B-T1-ND.
1.05K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1051-B-T5
 Order 'res 1.05k ohm 1/10w .1% 0603 - RG1608N-1051-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1051-B-T5-ND.
1.05K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1051-C-T5
 Order 'res 1.05k ohm 1/10w .25% 0603 - RG1608N-1051-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1051-C-T5-ND.
1.05K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1051-D-T5
 Order 'res 1.05k ohm 1/10w .5% 0603 - RG1608N-1051-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1051-D-T5-ND.
1.05K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1051-P-T1
 Order 'res 1.05k ohm 1/10w .02% 0603 - RG1608N-1051-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1051-P-T1-ND.
1.05K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1051-W-T1
 Order 'res 1.05k ohm 1/10w .05% 0603smd - RG1608N-1051-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1051-W-T1-ND.
1.05K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1051-W-T5
 Order 'res 1.05k ohm 1/10w .05% 0603 - RG1608N-1051-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1051-W-T5-ND.
10.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1052-B-T1
 Order 'res 10.5k ohm 1/10w .1% 0603 - RG1608N-1052-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1052-B-T1-ND.
10.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1052-B-T5
 Order 'res 10.5k ohm 1/10w .1% 0603 - RG1608N-1052-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1052-B-T5-ND.
10.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1052-C-T5
 Order 'res 10.5k ohm 1/10w .25% 0603 - RG1608N-1052-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1052-C-T5-ND.
10.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1052-D-T5
 Order 'res 10.5k ohm 1/10w .5% 0603 - RG1608N-1052-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1052-D-T5-ND.
10.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1052-W-T1
 Order 'res 10.5k ohm 1/10w .05% 0603smd - RG1608N-1052-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1052-W-T1-ND.
10.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1052-W-T5
 Order 'res 10.5k ohm 1/10w .05% 0603 - RG1608N-1052-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1052-W-T5-ND.
105K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1053-B-T1
 Order 'res 105k ohm 1/10w .1% 0603 - RG1608N-1053-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1053-B-T1-ND.
105K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd RG1608N-1053-B-T5
 Order 'res 105k ohm 1/10w .1% 0603 - RG1608N-1053-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-1053-B-T5-ND.

Options for 10.5K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd RG1005N-1052-B-T1
Send this link via E-Mail
Help With This Screen

RES 10.5K OHM 1/16W .1% 0402 - RG1005N-1052-B-T1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 10.5K OHM 1/16W .05% 0402 - RG1005P-1052-W-T5 Next: RES 10.5K OHM 1/16W .1% 0402 - RG1005N-1052-B-T5
RES 10.5K OHM 1/16W .1% 0402 - RG1005N-1052-B-T1