Keywords:





RES 100K OHM 1/16W .05% 0402 - RG1005N-104-W-T1 - Resistors

Digi-Key Part Number RG1005N-104-W-T1-ND
Price Break
1000
Unit Price
.55400
Extended Price
554.00
Manufacturer Part NumberRG1005N-104-W-T1
DescriptionRES 100K OHM 1/16W .05% 0402
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG1005N-104-W-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms100K
Power (Watts)0.063W, 1/16W
Tolerance±0.05%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG1005N 104 W T1
RG1005N104WT1

RG1005N-104-W-T1 Specification Sheet

Image of RES 100K OHM 1/16W .05% 0402 - RG1005N-104-W-T1

RES 100K OHM 1/16W .05% 0402 - RG1005N-104-W-T1 (RG1005N-104-W-T1-ND) - Resistors

Related parts Resistors :
RES 100K OHM 1/16W .5% 0402 - RG1005N-104-D-T10
 Order 'res 100k ohm 1/16w .5% 0402 - RG1005N-104-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-104-D-T10-ND.
RES 100K OHM 1/16W .05% 0402 - RG1005N-104-W-T1
 Order 'res 100k ohm 1/16w .05% 0402 - RG1005N-104-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-104-W-T1-ND.
RES 10.0K OHM 1/16W .5% 0402 - RG1005N-103-D-T10
 Order 'res 10.0k ohm 1/16w .5% 0402 - RG1005N-103-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-103-D-T10-ND.
RES 10.0K OHM 1/16W .05% 0402 - RG1005N-103-W-T1
 Order 'res 10.0k ohm 1/16w .05% 0402 - RG1005N-103-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-103-W-T1-ND.
RES 100K OHM 1/16W .25% 0402 - RG1005N-104-C-T10
 Order 'res 100k ohm 1/16w .25% 0402 - RG1005N-104-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-104-C-T10-ND.
RES 100K OHM 1/16W .05% 0402 - RG1005N-104-W-T5
 Order 'res 100k ohm 1/16w .05% 0402 - RG1005N-104-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-104-W-T5-ND.
RES 100K OHM 1/16W .05% 0402 - RG1005P-104-W-T1
 Order 'res 100k ohm 1/16w .05% 0402 - RG1005P-104-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-104-W-T1-ND.
RES 1.0K OHM 1/16W .5% 0402 - RG1005N-102-D-T10
 Order 'res 1.0k ohm 1/16w .5% 0402 - RG1005N-102-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-102-D-T10-ND.
RES 10.0K OHM 1/16W .25% 0402 - RG1005N-103-C-T10
 Order 'res 10.0k ohm 1/16w .25% 0402 - RG1005N-103-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-103-C-T10-ND.
RES 10.0K OHM 1/16W .05% 0402 - RG1005N-103-W-T5
 Order 'res 10.0k ohm 1/16w .05% 0402 - RG1005N-103-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-103-W-T5-ND.
RES 100K OHM 1/16W .5% 0402 SMD - RR0510P-104-D
 Order 'res 100k ohm 1/16w .5% 0402 smd - RR0510P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P100KDCT-ND.
RES 10.0K OHM 1/16W .5% 0402 SMD - RR0510P-103-D
 Order 'res 10.0k ohm 1/16w .5% 0402 smd - RR0510P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P10.0KDCT-ND.
RES 10.0K OHM 1/16W .5% 0402 SMD - RR0510P-103-D
 Order 'res 10.0k ohm 1/16w .5% 0402 smd - RR0510P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P10.0KDDKR-ND.
RES 100K OHM 1/16W .5% 0402 SMD - RR0510P-104-D
 Order 'res 100k ohm 1/16w .5% 0402 smd - RR0510P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05P100KDDKR-ND.
RES 100K OHM 1/16W .5% 0402 SMD - RR0510P-104-D
 Order 'res 100k ohm 1/16w .5% 0402 smd - RR0510P-104-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR05P100KDTR-ND.

Send this link via E-Mail
Help With This Screen

RES 100K OHM 1/16W .05% 0402 - RG1005N-104-W-T1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 100K OHM 1/10W 5% 0603 SMD - RMCF 1/16 100K 5% R Next: RES 100K OHM 1/16W .05% 0402 - RG1005N-104-W-T5
RES 100K OHM 1/16W .05% 0402 - RG1005N-104-W-T1