RES 1.0K OHM 1/16W .5% 0402 - RG1005N-102-D-T10 - Resistors
| Digi-Key Part Number | RG1005N-102-D-T10-ND |
10000 |
.18500 |
Extended Price
1850.00 |
| Manufacturer Part Number | RG1005N-102-D-T10 | |||
| Description | RES 1.0K OHM 1/16W .5% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005N-102-D-T10 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005N 102 D T10 RG1005N102DT10 |
RG1005N-102-D-T10 Specification Sheet
RES 1.0K OHM 1/16W .5% 0402 - RG1005N-102-D-T10 (RG1005N-102-D-T10-ND) - Resistors
Related parts Resistors :RES 1.0K OHM 1/16W .5% 0402 - RG1005N-102-D-T10
Order 'res 1.0k ohm 1/16w .5% 0402 - RG1005N-102-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-102-D-T10-ND.
RES 1.0K OHM 1/16W .25% 0402 - RG1005N-102-C-T10
Order 'res 1.0k ohm 1/16w .25% 0402 - RG1005N-102-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-102-C-T10-ND.
RES 1.0K OHM 1/16W .5% 0402 - RG1005V-102-D-T10
Order 'res 1.0k ohm 1/16w .5% 0402 - RG1005V-102-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-102-D-T10-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - 9C04021A1001JLHF3
Order 'res 1.0k ohm 1/16w 5% 0402 smd - 9C04021A1001JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KJCT-ND.
RES 10K OHM 1/16W 5% 0402 SMD - 9C04021A1002JLHF3
Order 'res 10k ohm 1/16w 5% 0402 smd - 9C04021A1002JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KJCT-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - 9C04021A1001JLHF3
Order 'res 1.0k ohm 1/16w 5% 0402 smd - 9C04021A1001JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KJDKR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - 9C04021A1002JLHF3
Order 'res 10k ohm 1/16w 5% 0402 smd - 9C04021A1002JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KJDKR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - RC0402JR-0710KL
Order 'res 10k ohm 1/16w 5% 0402 smd - RC0402JR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KJRCT-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - RC0402JR-071KL
Order 'res 1.0k ohm 1/16w 5% 0402 smd - RC0402JR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KJRCT-ND.
RES 10K OHM 1/16W 5% 0402 SMD - RC0402JR-0710KL
Order 'res 10k ohm 1/16w 5% 0402 smd - RC0402JR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KJRDKR-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - RC0402JR-071KL
Order 'res 1.0k ohm 1/16w 5% 0402 smd - RC0402JR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KJRDKR-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - RC0402JR-071KL
Order 'res 1.0k ohm 1/16w 5% 0402 smd - RC0402JR-071KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0KJRTR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - RC0402JR-0710KL
Order 'res 10k ohm 1/16w 5% 0402 smd - RC0402JR-0710KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10KJRTR-ND.
RES 10K OHM 1/16W 5% 0402 SMD - 9C04021A1002JLHF3
Order 'res 10k ohm 1/16w 5% 0402 smd - 9C04021A1002JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10KJTR-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - 9C04021A1001JLHF3
Order 'res 1.0k ohm 1/16w 5% 0402 smd - 9C04021A1001JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0KJTR-ND.
Send this link via E-Mail
Help With This Screen
