RES 1.02K OHM 1/16W .1% 0402 - RG1005N-1021-B-T1 - Resistors
| Digi-Key Part Number | RG1005N-1021-B-T1-ND |
1000 |
.37000 |
Extended Price
370.00 |
| Manufacturer Part Number | RG1005N-1021-B-T1 | |||
| Description | RES 1.02K OHM 1/16W .1% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1005N-1021-B-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 1.02K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1005N 1021 B T1 RG1005N1021BT1 |
RG1005N-1021-B-T1 Specification Sheet
RES 1.02K OHM 1/16W .1% 0402 - RG1005N-1021-B-T1 (RG1005N-1021-B-T1-ND) - Resistors
Related parts Resistors :RES 1.02K OHM 1/16W .02% 0402 - RG1005N-1021-P-T1
Order 'res 1.02k ohm 1/16w .02% 0402 - RG1005N-1021-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1021-P-T1-ND.
RES 1.02K OHM 1/16W .05% 0402 - RG1005N-1021-W-T1
Order 'res 1.02k ohm 1/16w .05% 0402 - RG1005N-1021-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1021-W-T1-ND.
RES 1.02K OHM 1/16W .25% 0402 - RG1005N-1021-C-T10
Order 'res 1.02k ohm 1/16w .25% 0402 - RG1005N-1021-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1021-C-T10-ND.
RES 1.02K OHM 1/16W .5% 0402 - RG1005N-1021-D-T10
Order 'res 1.02k ohm 1/16w .5% 0402 - RG1005N-1021-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1021-D-T10-ND.
RES 1.02K OHM 1/16W .05% 0402 - RG1005N-1021-W-T5
Order 'res 1.02k ohm 1/16w .05% 0402 - RG1005N-1021-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1021-W-T5-ND.
RES 10.2K OHM 1/16W .05% 0402 - RG1005N-1022-W-T1
Order 'res 10.2k ohm 1/16w .05% 0402 - RG1005N-1022-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1022-W-T1-ND.
RES 1.02K OHM 1/16W .02% 0402 - RG1005P-1021-P-T1
Order 'res 1.02k ohm 1/16w .02% 0402 - RG1005P-1021-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1021-P-T1-ND.
RES 1.02K OHM 1/16W .05% 0402 - RG1005P-1021-W-T1
Order 'res 1.02k ohm 1/16w .05% 0402 - RG1005P-1021-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1021-W-T1-ND.
RES 1.02K OHM 1/16W .02% 0402 - RG1005V-1021-P-T1
Order 'res 1.02k ohm 1/16w .02% 0402 - RG1005V-1021-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1021-P-T1-ND.
RES 1.02K OHM 1/16W .05% 0402 - RG1005V-1021-W-T1
Order 'res 1.02k ohm 1/16w .05% 0402 - RG1005V-1021-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V-1021-W-T1-ND.
RES 1.02K OHM 1/16W .1% 0402 - RG1005N-1021-B-T1
Order 'res 1.02k ohm 1/16w .1% 0402 - RG1005N-1021-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1021-B-T1-ND.
RES 10.2K OHM 1/16W .25% 0402 - RG1005N-1022-C-T10
Order 'res 10.2k ohm 1/16w .25% 0402 - RG1005N-1022-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1022-C-T10-ND.
RES 10.2K OHM 1/16W .5% 0402 - RG1005N-1022-D-T10
Order 'res 10.2k ohm 1/16w .5% 0402 - RG1005N-1022-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1022-D-T10-ND.
RES 10.2K OHM 1/16W .05% 0402 - RG1005N-1022-W-T5
Order 'res 10.2k ohm 1/16w .05% 0402 - RG1005N-1022-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005N-1022-W-T5-ND.
RES 1.02K OHM 1/16W .25% 0402 - RG1005P-1021-C-T10
Order 'res 1.02k ohm 1/16w .25% 0402 - RG1005P-1021-C-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005P-1021-C-T10-ND.
Send this link via E-Mail
Help With This Screen
