Keywords:





95.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9532CBHFT

RES 95.3K OHM 1/8W .25% SMD 1206 - 9T12062A9532CBHFT - Resistors

Digi-Key Part Number 9T12062A9532CBHFT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number9T12062A9532CBHFT
DescriptionRES 95.3K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 95.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9532CBHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 95.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9532CBHFT
Technical/Catalog Information9T12062A9532CBHFT
VendorYageo
CategoryResistors
Resistance In Ohms95.3K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A9532CBHFT
9T12062A9532CBHFT


Image of RES 95.3K OHM 1/8W .25% SMD 1206 - 9T12062A9532CBHFT

RES 95.3K OHM 1/8W .25% SMD 1206 - 9T12062A9532CBHFT (9T12062A9532CBHFT-ND) - Resistors

Related parts 95.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9532CBHFT
95.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9532CBHFT
 Order 'res 95.3k ohm 1/8w .25% smd 1206 - 9T12062A9532CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9532CBHFT-ND.
9.53K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9531CAHFT
 Order 'res 9.53k ohm 1/8w .25% smd 1206 - 9T12062A9531CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9531CAHFT-ND.
9.53K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9531CBHFT
 Order 'res 9.53k ohm 1/8w .25% smd 1206 - 9T12062A9531CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9531CBHFT-ND.
95.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9532CAHFT
 Order 'res 95.3k ohm 1/8w .25% smd 1206 - 9T12062A9532CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9532CAHFT-ND.
953K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9533CAHFT
 Order 'res 953k ohm 1/8w .25% smd 1206 - 9T12062A9533CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9533CAHFT-ND.
953K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9533CBHFT
 Order 'res 953k ohm 1/8w .25% smd 1206 - 9T12062A9533CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9533CBHFT-ND.
953K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07953KL
 Order 'res 953k ohm 1/8w .25% smd 1206 - RT1206CRD07953KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07953KL-ND.
95.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0795K3L
 Order 'res 95.3k ohm 1/8w .25% smd 1206 - RT1206CRD0795K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0795K3L-ND.
9.53K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD079K53L
 Order 'res 9.53k ohm 1/8w .25% smd 1206 - RT1206CRD079K53L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD079K53L-ND.
953K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07953KL
 Order 'res 953k ohm 1/8w .25% smd 1206 - RT1206CRE07953KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07953KL-ND.
95.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE0795K3L
 Order 'res 95.3k ohm 1/8w .25% smd 1206 - RT1206CRE0795K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0795K3L-ND.
9.53K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE079K53L
 Order 'res 9.53k ohm 1/8w .25% smd 1206 - RT1206CRE079K53L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE079K53L-ND.
9.53K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9531DAHFT
 Order 'res 9.53k ohm 1/8w .5% smd 1206 - 9T12062A9531DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9531DAHFT-ND.
9.53K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9531DBHFT
 Order 'res 9.53k ohm 1/8w .5% smd 1206 - 9T12062A9531DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9531DBHFT-ND.
95.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9532DAHFT
 Order 'res 95.3k ohm 1/8w .5% smd 1206 - 9T12062A9532DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9532DAHFT-ND.

Options for 95.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9532CBHFT
Send this link via E-Mail
Help With This Screen

RES 95.3K OHM 1/8W .25% SMD 1206 - 9T12062A9532CBHFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 95.3K OHM 1/8W .25% SMD 1206 - 9T12062A9532CAHFT Next: RES 95.3K OHM 1/8W .25% SMD 1206 - RT1206CRD0795K3L
RES 95.3K OHM 1/8W .25% SMD 1206 - 9T12062A9532CBHFT