Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PANEL INTERNAL 9.9" X 13.8" - NBX-10997

Digi-Key Part Number NBX-10997-ND
Price Break
1
Unit Price
23.10000
Extended Price
23.10
Manufacturer Part NumberNBX-10997
DescriptionPANEL INTERNAL 9.9" X 13.8"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNBX-10997
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorUnpainted
Features-
For Use With/Related ProductsNBD Series
MaterialMetal - Steel
Series-
TypePanel - Inner
Size / Dimension13.858" L x 10.000" W x 0.062" H (351.99mm x 254.00mm x 1.57mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NBX 10997
NBX10997

NBX-10997 Specification Sheet

Image of PANEL INTERNAL 9.9" X 13.8" - NBX-10997

PANEL INTERNAL 9.9" X 13.8" - NBX-10997 (NBX-10997-ND)

Related parts:
PANEL INTERNAL 9.9" X 13.8" - NBX-10997
 Order 'panel internal 9.9" x 13.8" - NBX-10997' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10997-ND.
PANEL INTERNAL 2.56 X 3.56" - NBX-10975
 Order 'panel internal 2.56 x 3.56" - NBX-10975' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10975-ND.
PANEL INTERNAL 2.56 X 4.55" - NBX-10976
 Order 'panel internal 2.56 x 4.55" - NBX-10976' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10976-ND.
PANEL INTERNAL 2.56 X 6.50" - NBX-10977
 Order 'panel internal 2.56 x 6.50" - NBX-10977' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10977-ND.
PANEL INTERNAL 2.56 X 9.25" - NBX-10978
 Order 'panel internal 2.56 x 9.25" - NBX-10978' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10978-ND.
PANEL INTERNAL 5.37 X 9.25" - NBX-10979
 Order 'panel internal 5.37 x 9.25" - NBX-10979' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10979-ND.
PANEL INTERNAL 6.7" X 10.5" - NBX-10980
 Order 'panel internal 6.7" x 10.5" - NBX-10980' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10980-ND.
PANEL INTERNAL 10.4" X 14.3" - NBX-10981
 Order 'panel internal 10.4" x 14.3" - NBX-10981' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10981-ND.
PANEL INTERNAL 14.3" X 18.2" - NBX-10982
 Order 'panel internal 14.3" x 18.2" - NBX-10982' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10982-ND.
PANEL INTERNAL 14.3" X 22.1" - NBX-10983
 Order 'panel internal 14.3" x 22.1" - NBX-10983' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10983-ND.
PANEL INTERNAL 4.9" X 4.9" - NBX-10984
 Order 'panel internal 4.9" x 4.9" - NBX-10984' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10984-ND.
PANEL INTERNAL 6.3" X 9.9" - NBX-10985
 Order 'panel internal 6.3" x 9.9" - NBX-10985' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10985-ND.
PANEL INTERNAL 11.5" X 11.5" - NBX-10986
 Order 'panel internal 11.5" x 11.5" - NBX-10986' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10986-ND.
PANEL INTERNAL 10.4" X 14.3" - NBX-10987
 Order 'panel internal 10.4" x 14.3" - NBX-10987' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10987-ND.
PANEL INTERNAL 9.06 X 12.99" - NBX-10988
 Order 'panel internal 9.06 x 12.99" - NBX-10988' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBX-10988-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PANEL INTERNAL 9.9" X 12.3" - NBX-10996 Next: PANEL INTERNAL REAR FOR NR-10025 - NRP-10065