RES 787 OHM 1/8W .1% SMD 1206 - 9T12062A7870BAHFT - Resistors
| Digi-Key Part Number | 9T12062A7870BAHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T12062A7870BAHFT | |||
| Description | RES 787 OHM 1/8W .1% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 9T12062A7870BAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 787 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A7870BAHFT 9T12062A7870BAHFT |
RES 787 OHM 1/8W .1% SMD 1206 - 9T12062A7870BAHFT (9T12062A7870BAHFT-ND) - Resistors
Related parts Resistors :RES 787 OHM 1/8W .25% SMD 1206 - 9T12062A7870CAHFT
Order 'res 787 ohm 1/8w .25% smd 1206 - 9T12062A7870CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7870CAHFT-ND.
RES 787 OHM 1/8W .25% SMD 1206 - 9T12062A7870CBHFT
Order 'res 787 ohm 1/8w .25% smd 1206 - 9T12062A7870CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7870CBHFT-ND.
RES 787 OHM 1/8W .5% SMD 1206 - 9T12062A7870DAHFT
Order 'res 787 ohm 1/8w .5% smd 1206 - 9T12062A7870DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7870DAHFT-ND.
RES 787 OHM 1/8W .5% SMD 1206 - 9T12062A7870DBHFT
Order 'res 787 ohm 1/8w .5% smd 1206 - 9T12062A7870DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7870DBHFT-ND.
RES 787 OHM 1/8W 1% SMD 1206 - 9T12062A7870FBHFT
Order 'res 787 ohm 1/8w 1% smd 1206 - 9T12062A7870FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7870FBHFT-ND.
RES 78.7 OHM 1/8W .25% SMD 1206 - 9T12062A78R7CAHFT
Order 'res 78.7 ohm 1/8w .25% smd 1206 - 9T12062A78R7CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A78R7CAHFT-ND.
RES 78.7 OHM 1/8W .25% SMD 1206 - 9T12062A78R7CBHFT
Order 'res 78.7 ohm 1/8w .25% smd 1206 - 9T12062A78R7CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A78R7CBHFT-ND.
RES 78.7 OHM 1/8W .5% SMD 1206 - 9T12062A78R7DAHFT
Order 'res 78.7 ohm 1/8w .5% smd 1206 - 9T12062A78R7DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A78R7DAHFT-ND.
RES 78.7 OHM 1/8W .5% SMD 1206 - 9T12062A78R7DBHFT
Order 'res 78.7 ohm 1/8w .5% smd 1206 - 9T12062A78R7DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A78R7DBHFT-ND.
RES 78.7 OHM 1/8W 1% SMD 1206 - 9T12062A78R7FBHFT
Order 'res 78.7 ohm 1/8w 1% smd 1206 - 9T12062A78R7FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A78R7FBHFT-ND.
RES 787 OHM 1/8W .25% SMD 1206 - RT1206CRD07787RL
Order 'res 787 ohm 1/8w .25% smd 1206 - RT1206CRD07787RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07787RL-ND.
RES 78.7 OHM 1/8W .25% SMD 1206 - RT1206CRD0778R7L
Order 'res 78.7 ohm 1/8w .25% smd 1206 - RT1206CRD0778R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0778R7L-ND.
RES 787 OHM 1/8W .25% SMD 1206 - RT1206CRE07787RL
Order 'res 787 ohm 1/8w .25% smd 1206 - RT1206CRE07787RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07787RL-ND.
RES 78.7 OHM 1/8W .25% SMD 1206 - RT1206CRE0778R7L
Order 'res 78.7 ohm 1/8w .25% smd 1206 - RT1206CRE0778R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0778R7L-ND.
RES 787 OHM 1/8W .5% SMD 1206 - RT1206DRD07787RL
Order 'res 787 ohm 1/8w .5% smd 1206 - RT1206DRD07787RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07787RL-ND.
Send this link via E-Mail
Help With This Screen
