769K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7693FBHFT
RES 769K OHM 1/8W 1% SMD 1206 - 9T12062A7693FBHFT - Resistors
| Digi-Key Part Number | 9T12062A7693FBHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T12062A7693FBHFT | |||
| Description | RES 769K OHM 1/8W 1% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 769K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7693FBHFT
| Technical/Catalog Information | 9T12062A7693FBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 769K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A7693FBHFT 9T12062A7693FBHFT |
RES 769K OHM 1/8W 1% SMD 1206 - 9T12062A7693FBHFT (9T12062A7693FBHFT-ND) - Resistors
Related parts 769K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7693FBHFT7.69K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7691BAHFT
Order 'res 7.69k ohm 1/8w .1% smd 1206 - 9T12062A7691BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7691BAHFT-ND.
7.69K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7691BBHFT
Order 'res 7.69k ohm 1/8w .1% smd 1206 - 9T12062A7691BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7691BBHFT-ND.
7.69K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7691CAHFT
Order 'res 7.69k ohm 1/8w .25% smd 1206 - 9T12062A7691CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7691CAHFT-ND.
7.69K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7691CBHFT
Order 'res 7.69k ohm 1/8w .25% smd 1206 - 9T12062A7691CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7691CBHFT-ND.
7.69K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7691DAHFT
Order 'res 7.69k ohm 1/8w .5% smd 1206 - 9T12062A7691DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7691DAHFT-ND.
7.69K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7691DBHFT
Order 'res 7.69k ohm 1/8w .5% smd 1206 - 9T12062A7691DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7691DBHFT-ND.
7.69K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7691FBHFT
Order 'res 7.69k ohm 1/8w 1% smd 1206 - 9T12062A7691FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7691FBHFT-ND.
76.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7692BAHFT
Order 'res 76.9k ohm 1/8w .1% smd 1206 - 9T12062A7692BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7692BAHFT-ND.
76.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7692BBHFT
Order 'res 76.9k ohm 1/8w .1% smd 1206 - 9T12062A7692BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7692BBHFT-ND.
76.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7692CAHFT
Order 'res 76.9k ohm 1/8w .25% smd 1206 - 9T12062A7692CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7692CAHFT-ND.
76.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7692CBHFT
Order 'res 76.9k ohm 1/8w .25% smd 1206 - 9T12062A7692CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7692CBHFT-ND.
76.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7692DAHFT
Order 'res 76.9k ohm 1/8w .5% smd 1206 - 9T12062A7692DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7692DAHFT-ND.
76.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7692DBHFT
Order 'res 76.9k ohm 1/8w .5% smd 1206 - 9T12062A7692DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7692DBHFT-ND.
769K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7693BAHFT
Order 'res 769k ohm 1/8w .1% smd 1206 - 9T12062A7693BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7693BAHFT-ND.
769K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7693BBHFT
Order 'res 769k ohm 1/8w .1% smd 1206 - 9T12062A7693BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A7693BBHFT-ND.
Options for 769K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A7693FBHFT
Send this link via E-Mail
Help With This Screen
