51.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A51R1DAHFT
RES 51.1 OHM 1/8W .5% SMD 1206 - 9T12062A51R1DAHFT - Resistors
| Digi-Key Part Number | 9T12062A51R1DAHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T12062A51R1DAHFT | |||
| Description | RES 51.1 OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 51.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A51R1DAHFT
| Technical/Catalog Information | 9T12062A51R1DAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 51.1 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A51R1DAHFT 9T12062A51R1DAHFT |
RES 51.1 OHM 1/8W .5% SMD 1206 - 9T12062A51R1DAHFT (9T12062A51R1DAHFT-ND) - Resistors
Related parts 51.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A51R1DAHFT51.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A51R1DAHFT
Order 'res 51.1 ohm 1/8w .5% smd 1206 - 9T12062A51R1DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A51R1DAHFT-ND.
511 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A5110DAHFT
Order 'res 511 ohm 1/8w .5% smd 1206 - 9T12062A5110DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5110DAHFT-ND.
511 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A5110DBHFT
Order 'res 511 ohm 1/8w .5% smd 1206 - 9T12062A5110DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5110DBHFT-ND.
51.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A51R1DBHFT
Order 'res 51.1 ohm 1/8w .5% smd 1206 - 9T12062A51R1DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A51R1DBHFT-ND.
511 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD07511RL
Order 'res 511 ohm 1/8w .5% smd 1206 - RT1206DRD07511RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07511RL-ND.
51.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0751R1L
Order 'res 51.1 ohm 1/8w .5% smd 1206 - RT1206DRD0751R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0751R1L-ND.
511 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE07511RL
Order 'res 511 ohm 1/8w .5% smd 1206 - RT1206DRE07511RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07511RL-ND.
51.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE0751R1L
Order 'res 51.1 ohm 1/8w .5% smd 1206 - RT1206DRE0751R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0751R1L-ND.
511 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A5110CAHFT
Order 'res 511 ohm 1/8w .25% smd 1206 - 9T12062A5110CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5110CAHFT-ND.
511 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A5110CBHFT
Order 'res 511 ohm 1/8w .25% smd 1206 - 9T12062A5110CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5110CBHFT-ND.
51.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A51R1CAHFT
Order 'res 51.1 ohm 1/8w .25% smd 1206 - 9T12062A51R1CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A51R1CAHFT-ND.
51.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A51R1CBHFT
Order 'res 51.1 ohm 1/8w .25% smd 1206 - 9T12062A51R1CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A51R1CBHFT-ND.
511 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07511RL
Order 'res 511 ohm 1/8w .25% smd 1206 - RT1206CRD07511RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07511RL-ND.
51.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0751R1L
Order 'res 51.1 ohm 1/8w .25% smd 1206 - RT1206CRD0751R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0751R1L-ND.
511 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07511RL
Order 'res 511 ohm 1/8w .25% smd 1206 - RT1206CRE07511RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07511RL-ND.
Options for 51.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A51R1DAHFT
Send this link via E-Mail
Help With This Screen
