Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP .033UF 16V PPS FILM 1206 2% - ECH-U1C333GX5 - Capacitors

Digi-Key Part Number PCF1183TR-ND
Price Break
3000
6000
12000
24000
Unit Price
.16800
.15700
.14500
.13700
Extended Price
504.00
942.00
1740.00
3288.00
Manufacturer Part NumberECH-U1C333GX5
DescriptionCAP .033UF 16V PPS FILM 1206 2%
Quantity Available 18000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECH-U1C333GX5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.033µF
Voltage - Rated 16V
Tolerance±2%
Dielectric MaterialPPS (Polyphenylene Sulphide)
SeriesECH-U(X)
Package / Case1206 (3216 metric)
PackagingTape & Reel (TR)
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECH U1C333GX5
ECHU1C333GX5
PCF1183TR ND
PCF1183TRND
PCF1183TR

ECH-U1C333GX5 Specification Sheet

Image of CAP .033UF 16V PPS FILM 1206 2% - ECH-U1C333GX5

CAP .033UF 16V PPS FILM 1206 2% - ECH-U1C333GX5 (PCF1183TR-ND) - Capacitors

Related parts Capacitors :
CAP .033UF 16V PPS FILM 1206 2% - ECH-U1C333GX5
 Order 'cap .033uf 16v pps film 1206 2% - ECH-U1C333GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1183CT-ND.
CAP .033UF 16V PPS FILM 1206 2% - ECH-U1C333GX5
 Order 'cap .033uf 16v pps film 1206 2% - ECH-U1C333GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1183TR-ND.
CAP .033UF 16V PPS FILM 1206 2% - ECH-U1C333GX5
 Order 'cap .033uf 16v pps film 1206 2% - ECH-U1C333GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1183DKR-ND.
CAP .012UF 16V PPS FILM 1206 2% - ECH-U1C123GX5
 Order 'cap .012uf 16v pps film 1206 2% - ECH-U1C123GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1178CT-ND.
CAP .012UF 16V PPS FILM 1206 2% - ECH-U1C123GX5
 Order 'cap .012uf 16v pps film 1206 2% - ECH-U1C123GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1178TR-ND.
CAP .015UF 16V PPS FILM 1206 2% - ECH-U1C153GX5
 Order 'cap .015uf 16v pps film 1206 2% - ECH-U1C153GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1179CT-ND.
CAP .015UF 16V PPS FILM 1206 2% - ECH-U1C153GX5
 Order 'cap .015uf 16v pps film 1206 2% - ECH-U1C153GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1179TR-ND.
CAP .018UF 16V PPS FILM 1206 2% - ECH-U1C183GX5
 Order 'cap .018uf 16v pps film 1206 2% - ECH-U1C183GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1180CT-ND.
CAP .018UF 16V PPS FILM 1206 2% - ECH-U1C183GX5
 Order 'cap .018uf 16v pps film 1206 2% - ECH-U1C183GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1180TR-ND.
CAP .022UF 16V PPS FILM 1206 2% - ECH-U1C223GX5
 Order 'cap .022uf 16v pps film 1206 2% - ECH-U1C223GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1181CT-ND.
CAP .022UF 16V PPS FILM 1206 2% - ECH-U1C223GX5
 Order 'cap .022uf 16v pps film 1206 2% - ECH-U1C223GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1181TR-ND.
CAP .027UF 16V PPS FILM 1206 2% - ECH-U1C273GX5
 Order 'cap .027uf 16v pps film 1206 2% - ECH-U1C273GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1182CT-ND.
CAP .027UF 16V PPS FILM 1206 2% - ECH-U1C273GX5
 Order 'cap .027uf 16v pps film 1206 2% - ECH-U1C273GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1182TR-ND.
CAP .039UF 16V PPS FILM 1206 2% - ECH-U1C393GX5
 Order 'cap .039uf 16v pps film 1206 2% - ECH-U1C393GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1184CT-ND.
CAP .039UF 16V PPS FILM 1206 2% - ECH-U1C393GX5
 Order 'cap .039uf 16v pps film 1206 2% - ECH-U1C393GX5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1184TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP .033UF 16V PPS FILM 1206 2% - ECH-U1C333GX5 Next: CAP .033UF 16V PPS FILM 1206 2% - ECH-U1C333GX5