CAP .018UF 16V PPS FILM 1206 2% - ECH-U1C183GX5 - Capacitors
| Digi-Key Part Number | PCF1180CT-ND |
10 100 500 1000 |
.38400 .33280 .25600 .22016 |
Extended Price
3.84 33.28 128.00 220.16 |
| Manufacturer Part Number | ECH-U1C183GX5 | |||
| Description | CAP .018UF 16V PPS FILM 1206 2% | |||
| Quantity Available | 1580 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECH-U1C183GX5 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.018µF |
| Voltage - Rated | 16V |
| Tolerance | ±2% |
| Series | ECH-U(X) |
| Package / Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Features | PPS Film (High Grade Type) - Reflow Only |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECH U1C183GX5 ECHU1C183GX5 PCF1180CT ND PCF1180CTND PCF1180CT |
ECH-U1C183GX5 Specification Sheet
CAP .018UF 16V PPS FILM 1206 2% - ECH-U1C183GX5 (PCF1180CT-ND) - Capacitors
Related parts Capacitors :CAP .018UF 16V PPS FILM 1206 2% - ECH-U1C183GX5
Order 'cap .018uf 16v pps film 1206 2% - ECH-U1C183GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1180CT-ND.
CAP .018UF 16V PPS FILM 1206 2% - ECH-U1C183GX5
Order 'cap .018uf 16v pps film 1206 2% - ECH-U1C183GX5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1180TR-ND.
CAP .018UF 16V PPS FILM 1206 2% - ECH-U1C183GX5
Order 'cap .018uf 16v pps film 1206 2% - ECH-U1C183GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1180DKR-ND.
CAP .012UF 16V PPS FILM 1206 2% - ECH-U1C123GX5
Order 'cap .012uf 16v pps film 1206 2% - ECH-U1C123GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1178CT-ND.
CAP .012UF 16V PPS FILM 1206 2% - ECH-U1C123GX5
Order 'cap .012uf 16v pps film 1206 2% - ECH-U1C123GX5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1178TR-ND.
CAP .015UF 16V PPS FILM 1206 2% - ECH-U1C153GX5
Order 'cap .015uf 16v pps film 1206 2% - ECH-U1C153GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1179CT-ND.
CAP .015UF 16V PPS FILM 1206 2% - ECH-U1C153GX5
Order 'cap .015uf 16v pps film 1206 2% - ECH-U1C153GX5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1179TR-ND.
CAP .022UF 16V PPS FILM 1206 2% - ECH-U1C223GX5
Order 'cap .022uf 16v pps film 1206 2% - ECH-U1C223GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1181CT-ND.
CAP .022UF 16V PPS FILM 1206 2% - ECH-U1C223GX5
Order 'cap .022uf 16v pps film 1206 2% - ECH-U1C223GX5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1181TR-ND.
CAP .027UF 16V PPS FILM 1206 2% - ECH-U1C273GX5
Order 'cap .027uf 16v pps film 1206 2% - ECH-U1C273GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1182CT-ND.
CAP .027UF 16V PPS FILM 1206 2% - ECH-U1C273GX5
Order 'cap .027uf 16v pps film 1206 2% - ECH-U1C273GX5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1182TR-ND.
CAP .033UF 16V PPS FILM 1206 2% - ECH-U1C333GX5
Order 'cap .033uf 16v pps film 1206 2% - ECH-U1C333GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1183CT-ND.
CAP .033UF 16V PPS FILM 1206 2% - ECH-U1C333GX5
Order 'cap .033uf 16v pps film 1206 2% - ECH-U1C333GX5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1183TR-ND.
CAP .039UF 16V PPS FILM 1206 2% - ECH-U1C393GX5
Order 'cap .039uf 16v pps film 1206 2% - ECH-U1C393GX5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1184CT-ND.
CAP .039UF 16V PPS FILM 1206 2% - ECH-U1C393GX5
Order 'cap .039uf 16v pps film 1206 2% - ECH-U1C393GX5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1184TR-ND.
Send this link via E-Mail
Help With This Screen