36.5 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A36R5CBHFT
RES 36.5 OHM 1/8W .25% SMD 1206 - 9T12062A36R5CBHFT - Resistors
| Digi-Key Part Number | 9T12062A36R5CBHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T12062A36R5CBHFT | |||
| Description | RES 36.5 OHM 1/8W .25% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 36.5 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A36R5CBHFT
| Technical/Catalog Information | 9T12062A36R5CBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 36.5 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A36R5CBHFT 9T12062A36R5CBHFT |
RES 36.5 OHM 1/8W .25% SMD 1206 - 9T12062A36R5CBHFT (9T12062A36R5CBHFT-ND) - Resistors
Related parts 36.5 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A36R5CBHFT36.5 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A36R5CBHFT
Order 'res 36.5 ohm 1/8w .25% smd 1206 - 9T12062A36R5CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A36R5CBHFT-ND.
365 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3650CAHFT
Order 'res 365 ohm 1/8w .25% smd 1206 - 9T12062A3650CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3650CAHFT-ND.
365 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3650CBHFT
Order 'res 365 ohm 1/8w .25% smd 1206 - 9T12062A3650CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3650CBHFT-ND.
36.5 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A36R5CAHFT
Order 'res 36.5 ohm 1/8w .25% smd 1206 - 9T12062A36R5CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A36R5CAHFT-ND.
365 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07365RL
Order 'res 365 ohm 1/8w .25% smd 1206 - RT1206CRD07365RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07365RL-ND.
36.5 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0736R5L
Order 'res 36.5 ohm 1/8w .25% smd 1206 - RT1206CRD0736R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0736R5L-ND.
365 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07365RL
Order 'res 365 ohm 1/8w .25% smd 1206 - RT1206CRE07365RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07365RL-ND.
36.5 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE0736R5L
Order 'res 36.5 ohm 1/8w .25% smd 1206 - RT1206CRE0736R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0736R5L-ND.
365 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3650DAHFT
Order 'res 365 ohm 1/8w .5% smd 1206 - 9T12062A3650DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3650DAHFT-ND.
365 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3650DBHFT
Order 'res 365 ohm 1/8w .5% smd 1206 - 9T12062A3650DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3650DBHFT-ND.
36.5 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A36R5DAHFT
Order 'res 36.5 ohm 1/8w .5% smd 1206 - 9T12062A36R5DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A36R5DAHFT-ND.
36.5 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A36R5DBHFT
Order 'res 36.5 ohm 1/8w .5% smd 1206 - 9T12062A36R5DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A36R5DBHFT-ND.
365 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD07365RL
Order 'res 365 ohm 1/8w .5% smd 1206 - RT1206DRD07365RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07365RL-ND.
36.5 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0736R5L
Order 'res 36.5 ohm 1/8w .5% smd 1206 - RT1206DRD0736R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0736R5L-ND.
365 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE07365RL
Order 'res 365 ohm 1/8w .5% smd 1206 - RT1206DRE07365RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07365RL-ND.
Options for 36.5 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A36R5CBHFT
Send this link via E-Mail
Help With This Screen
