RES 365K OHM 1/8W .1% SMD 1206 - 9T12062A3653BAHFT
| Digi-Key Part Number | 9T12062A3653BAHFT-ND |
5000 |
.32460 |
Extended Price
1623.00 |
| Manufacturer Part Number | 9T12062A3653BAHFT | |||
| Description | RES 365K OHM 1/8W .1% SMD 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T12062A3653BAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 365K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A3653BAHFT 9T12062A3653BAHFT |
RES 365K OHM 1/8W .1% SMD 1206 - 9T12062A3653BAHFT (9T12062A3653BAHFT-ND)
Related parts:RES 3.65K OHM 1/8W .25% SMD 1206 - 9T12062A3651CAHFT
Order 'res 3.65k ohm 1/8w .25% smd 1206 - 9T12062A3651CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3651CAHFT-ND.
RES 3.65K OHM 1/8W .25% SMD 1206 - 9T12062A3651CBHFT
Order 'res 3.65k ohm 1/8w .25% smd 1206 - 9T12062A3651CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3651CBHFT-ND.
RES 3.65K OHM 1/8W .5% SMD 1206 - 9T12062A3651DAHFT
Order 'res 3.65k ohm 1/8w .5% smd 1206 - 9T12062A3651DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3651DAHFT-ND.
RES 3.65K OHM 1/8W .5% SMD 1206 - 9T12062A3651DBHFT
Order 'res 3.65k ohm 1/8w .5% smd 1206 - 9T12062A3651DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3651DBHFT-ND.
RES 36.5K OHM 1/8W .25% SMD 1206 - 9T12062A3652CAHFT
Order 'res 36.5k ohm 1/8w .25% smd 1206 - 9T12062A3652CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3652CAHFT-ND.
RES 36.5K OHM 1/8W .25% SMD 1206 - 9T12062A3652CBHFT
Order 'res 36.5k ohm 1/8w .25% smd 1206 - 9T12062A3652CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3652CBHFT-ND.
RES 36.5K OHM 1/8W .5% SMD 1206 - 9T12062A3652DAHFT
Order 'res 36.5k ohm 1/8w .5% smd 1206 - 9T12062A3652DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3652DAHFT-ND.
RES 36.5K OHM 1/8W .5% SMD 1206 - 9T12062A3652DBHFT
Order 'res 36.5k ohm 1/8w .5% smd 1206 - 9T12062A3652DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3652DBHFT-ND.
RES 365K OHM 1/8W .25% SMD 1206 - 9T12062A3653CAHFT
Order 'res 365k ohm 1/8w .25% smd 1206 - 9T12062A3653CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3653CAHFT-ND.
RES 365K OHM 1/8W .25% SMD 1206 - 9T12062A3653CBHFT
Order 'res 365k ohm 1/8w .25% smd 1206 - 9T12062A3653CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3653CBHFT-ND.
RES 365K OHM 1/8W .5% SMD 1206 - 9T12062A3653DAHFT
Order 'res 365k ohm 1/8w .5% smd 1206 - 9T12062A3653DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3653DAHFT-ND.
RES 365K OHM 1/8W .5% SMD 1206 - 9T12062A3653DBHFT
Order 'res 365k ohm 1/8w .5% smd 1206 - 9T12062A3653DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3653DBHFT-ND.
RES 365K OHM 1/8W .25% SMD 1206 - RT1206CRD07365KL
Order 'res 365k ohm 1/8w .25% smd 1206 - RT1206CRD07365KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07365KL-ND.
RES 36.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0736K5L
Order 'res 36.5k ohm 1/8w .25% smd 1206 - RT1206CRD0736K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0736K5L-ND.
RES 3.65K OHM 1/8W .25% SMD 1206 - RT1206CRD073K65L
Order 'res 3.65k ohm 1/8w .25% smd 1206 - RT1206CRD073K65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD073K65L-ND.
Send this link via E-Mail
Help With This Screen