3.57K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3571BAHFT
RES 3.57K OHM 1/8W .1% SMD 1206 - 9T12062A3571BAHFT - Resistors
| Digi-Key Part Number | 9T12062A3571BAHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T12062A3571BAHFT | |||
| Description | RES 3.57K OHM 1/8W .1% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3.57K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3571BAHFT
| Technical/Catalog Information | 9T12062A3571BAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 3.57K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A3571BAHFT 9T12062A3571BAHFT |
RES 3.57K OHM 1/8W .1% SMD 1206 - 9T12062A3571BAHFT (9T12062A3571BAHFT-ND) - Resistors
Related parts 3.57K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3571BAHFT3.57K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3571BAHFT
Order 'res 3.57k ohm 1/8w .1% smd 1206 - 9T12062A3571BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3571BAHFT-ND.
3.57K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3571BBHFT
Order 'res 3.57k ohm 1/8w .1% smd 1206 - 9T12062A3571BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3571BBHFT-ND.
3.57K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3571CAHFT
Order 'res 3.57k ohm 1/8w .25% smd 1206 - 9T12062A3571CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3571CAHFT-ND.
3.57K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3571CBHFT
Order 'res 3.57k ohm 1/8w .25% smd 1206 - 9T12062A3571CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3571CBHFT-ND.
3.57K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3571DAHFT
Order 'res 3.57k ohm 1/8w .5% smd 1206 - 9T12062A3571DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3571DAHFT-ND.
3.57K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3571DBHFT
Order 'res 3.57k ohm 1/8w .5% smd 1206 - 9T12062A3571DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3571DBHFT-ND.
3.57K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3571FBHFT
Order 'res 3.57k ohm 1/8w 1% smd 1206 - 9T12062A3571FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3571FBHFT-ND.
35.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3572BAHFT
Order 'res 35.7k ohm 1/8w .1% smd 1206 - 9T12062A3572BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3572BAHFT-ND.
35.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3572BBHFT
Order 'res 35.7k ohm 1/8w .1% smd 1206 - 9T12062A3572BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3572BBHFT-ND.
35.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3572CAHFT
Order 'res 35.7k ohm 1/8w .25% smd 1206 - 9T12062A3572CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3572CAHFT-ND.
35.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3572CBHFT
Order 'res 35.7k ohm 1/8w .25% smd 1206 - 9T12062A3572CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3572CBHFT-ND.
35.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3572DAHFT
Order 'res 35.7k ohm 1/8w .5% smd 1206 - 9T12062A3572DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3572DAHFT-ND.
35.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3572DBHFT
Order 'res 35.7k ohm 1/8w .5% smd 1206 - 9T12062A3572DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3572DBHFT-ND.
35.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3572FBHFT
Order 'res 35.7k ohm 1/8w 1% smd 1206 - 9T12062A3572FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3572FBHFT-ND.
357K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3573BAHFT
Order 'res 357k ohm 1/8w .1% smd 1206 - 9T12062A3573BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3573BAHFT-ND.
Options for 3.57K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3571BAHFT
Send this link via E-Mail
Help With This Screen
