CAP .18UF 50V PPS FILM 2416 5% - ECH-U1H184JC9
| Digi-Key Part Number | PCF1160CT-ND |
10 100 500 1000 |
1.24900 1.08230 .83250 .71595 |
Extended Price
12.49 108.23 416.25 715.95 |
| Manufacturer Part Number | ECH-U1H184JC9 | |||
| Description | CAP .18UF 50V PPS FILM 2416 5% | |||
| Quantity Available | 2920 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECH-U1H184JC9 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 2416 |
| Capacitance | 0.180 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 50.000 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Length | 6.000 mm [Typ] |
| Width | 4.100 mm [Typ] |
| Height | 3.000 mm [Max] |
| Packaging | Cut Tape |
| Manufacturer Size Code | 6041 |
| H | 3.000 mm [Max] |
| H | 2.800 mm [Typ] |
| L | 6.000 mm [Typ] |
| W | 4.100 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECH U1H184JC9 ECHU1H184JC9 PCF1160CT ND PCF1160CTND PCF1160CT |
ECH-U1H184JC9 Specification Sheet
CAP .18UF 50V PPS FILM 2416 5% - ECH-U1H184JC9 (PCF1160CT-ND)
Related parts :CAP .18UF 50V PPS FILM 2416 5% - ECH-U1H184JC9
Order 'cap .18uf 50v pps film 2416 5% - ECH-U1H184JC9' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1160CT-ND.
CAP .18UF 50V PPS FILM 2416 5% - ECH-U1H184JC9
Order 'cap .18uf 50v pps film 2416 5% - ECH-U1H184JC9' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1160DKR-ND.
CAP .18UF 50V PPS FILM 2416 5% - ECH-U1H184JC9
Order 'cap .18uf 50v pps film 2416 5% - ECH-U1H184JC9' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1160TR-ND.
CAP .18UF 50V PEN FILM 2416 5% - ECW-U1H184JC9
Order 'cap .18uf 50v pen film 2416 5% - ECW-U1H184JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1151CT-ND.
CAP .18UF 50V PEN FILM 2416 5% - ECW-U1H184JC9
Order 'cap .18uf 50v pen film 2416 5% - ECW-U1H184JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1151DKR-ND.
CAP .18UF 50V PEN FILM 2416 5% - ECW-U1H184JC9
Order 'cap .18uf 50v pen film 2416 5% - ECW-U1H184JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1151TR-ND.
CAP .12UF 50V PPS FILM 2416 5% - ECH-U1H124JC9
Order 'cap .12uf 50v pps film 2416 5% - ECH-U1H124JC9' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1158CT-ND.
CAP .12UF 50V PPS FILM 2416 5% - ECH-U1H124JC9
Order 'cap .12uf 50v pps film 2416 5% - ECH-U1H124JC9' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1158DKR-ND.
CAP .12UF 50V PPS FILM 2416 5% - ECH-U1H124JC9
Order 'cap .12uf 50v pps film 2416 5% - ECH-U1H124JC9' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1158TR-ND.
CAP .15UF 50V PPS FILM 2416 5% - ECH-U1H154JC9
Order 'cap .15uf 50v pps film 2416 5% - ECH-U1H154JC9' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1159CT-ND.
CAP .15UF 50V PPS FILM 2416 5% - ECH-U1H154JC9
Order 'cap .15uf 50v pps film 2416 5% - ECH-U1H154JC9' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1159DKR-ND.
CAP .15UF 50V PPS FILM 2416 5% - ECH-U1H154JC9
Order 'cap .15uf 50v pps film 2416 5% - ECH-U1H154JC9' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1159TR-ND.
CAP .22UF 50V PPS FILM 2416 5% - ECH-U1H224JC9
Order 'cap .22uf 50v pps film 2416 5% - ECH-U1H224JC9' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1161CT-ND.
CAP .22UF 50V PPS FILM 2416 5% - ECH-U1H224JC9
Order 'cap .22uf 50v pps film 2416 5% - ECH-U1H224JC9' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1161DKR-ND.
CAP .22UF 50V PPS FILM 2416 5% - ECH-U1H224JC9
Order 'cap .22uf 50v pps film 2416 5% - ECH-U1H224JC9' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCF1161TR-ND.
Send this link via E-Mail
Help With This Screen