Keywords:





RES 31.6K OHM 1/8W .1% SMD 1206 - 9T12062A3162BAHFT - Resistors

31.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3162BAHFT

Digi-Key Part Number 9T12062A3162BAHFT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number9T12062A3162BAHFT
DescriptionRES 31.6K OHM 1/8W .1% SMD 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 31.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3162BAHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 31.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3162BAHFT
Technical/Catalog Information9T12062A3162BAHFT
VendorYageo
CategoryResistors
Resistance In Ohms31.6K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A3162BAHFT
9T12062A3162BAHFT


Image of RES 31.6K OHM 1/8W .1% SMD 1206 - 9T12062A3162BAHFT

RES 31.6K OHM 1/8W .1% SMD 1206 - 9T12062A3162BAHFT (9T12062A3162BAHFT-ND) - Resistors

Related parts 31.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3162BAHFT
RES 3.16K OHM 1/8W .25% SMD 1206 - 9T12062A3161CAHFT
 Order 'res 3.16k ohm 1/8w .25% smd 1206 - 9T12062A3161CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3161CAHFT-ND.
RES 3.16K OHM 1/8W .25% SMD 1206 - 9T12062A3161CBHFT
 Order 'res 3.16k ohm 1/8w .25% smd 1206 - 9T12062A3161CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3161CBHFT-ND.
RES 3.16K OHM 1/8W .5% SMD 1206 - 9T12062A3161DAHFT
 Order 'res 3.16k ohm 1/8w .5% smd 1206 - 9T12062A3161DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3161DAHFT-ND.
RES 3.16K OHM 1/8W .5% SMD 1206 - 9T12062A3161DBHFT
 Order 'res 3.16k ohm 1/8w .5% smd 1206 - 9T12062A3161DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3161DBHFT-ND.
RES 3.16K OHM 1/8W 1% SMD 1206 - 9T12062A3161FBHFT
 Order 'res 3.16k ohm 1/8w 1% smd 1206 - 9T12062A3161FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3161FBHFT-ND.
RES 31.6K OHM 1/8W .25% SMD 1206 - 9T12062A3162CAHFT
 Order 'res 31.6k ohm 1/8w .25% smd 1206 - 9T12062A3162CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3162CAHFT-ND.
RES 31.6K OHM 1/8W .25% SMD 1206 - 9T12062A3162CBHFT
 Order 'res 31.6k ohm 1/8w .25% smd 1206 - 9T12062A3162CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3162CBHFT-ND.
RES 31.6K OHM 1/8W .5% SMD 1206 - 9T12062A3162DAHFT
 Order 'res 31.6k ohm 1/8w .5% smd 1206 - 9T12062A3162DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3162DAHFT-ND.
RES 31.6K OHM 1/8W .5% SMD 1206 - 9T12062A3162DBHFT
 Order 'res 31.6k ohm 1/8w .5% smd 1206 - 9T12062A3162DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3162DBHFT-ND.
RES 31.6K OHM 1/8W 1% SMD 1206 - 9T12062A3162FBHFT
 Order 'res 31.6k ohm 1/8w 1% smd 1206 - 9T12062A3162FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3162FBHFT-ND.
RES 316K OHM 1/8W .25% SMD 1206 - 9T12062A3163CAHFT
 Order 'res 316k ohm 1/8w .25% smd 1206 - 9T12062A3163CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3163CAHFT-ND.
RES 316K OHM 1/8W .25% SMD 1206 - 9T12062A3163CBHFT
 Order 'res 316k ohm 1/8w .25% smd 1206 - 9T12062A3163CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3163CBHFT-ND.
RES 316K OHM 1/8W .5% SMD 1206 - 9T12062A3163DAHFT
 Order 'res 316k ohm 1/8w .5% smd 1206 - 9T12062A3163DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3163DAHFT-ND.
RES 316K OHM 1/8W .5% SMD 1206 - 9T12062A3163DBHFT
 Order 'res 316k ohm 1/8w .5% smd 1206 - 9T12062A3163DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3163DBHFT-ND.
RES 316K OHM 1/8W 1% SMD 1206 - 9T12062A3163FBHFT
 Order 'res 316k ohm 1/8w 1% smd 1206 - 9T12062A3163FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3163FBHFT-ND.

Options for 31.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A3162BAHFT
Send this link via E-Mail
Help With This Screen

RES 31.6K OHM 1/8W .1% SMD 1206 - 9T12062A3162BAHFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 31.6K OHM 1/8W .1% SMD 0805 - RT0805BRE0731K6L Next: RES 31.6K OHM 1/8W .1% SMD 1206 - 9T12062A3162BBHFT
RES 31.6K OHM 1/8W .1% SMD 1206 - 9T12062A3162BAHFT