RES 30.1 OHM 1/8W 1% SMD 1206 - 9T12062A30R1FBHFT - Resistors
| Digi-Key Part Number | 9T12062A30R1FBHFT-ND |
10000 |
.02025 |
Extended Price
202.50 |
| Manufacturer Part Number | 9T12062A30R1FBHFT | |||
| Description | RES 30.1 OHM 1/8W 1% SMD 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T12062A30R1FBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 30.1 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A30R1FBHFT 9T12062A30R1FBHFT |
RES 30.1 OHM 1/8W 1% SMD 1206 - 9T12062A30R1FBHFT (9T12062A30R1FBHFT-ND) - Resistors
Related parts Resistors:RES 30.1 OHM 1/8W 1% SMD 1206 - 9T12062A30R1FBHFT
Order 'res 30.1 ohm 1/8w 1% smd 1206 - 9T12062A30R1FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A30R1FBHFT-ND.
RES 100 OHM 1/8W .1% SMD 1206 - 2312 396 71001
Order 'res 100 ohm 1/8w .1% smd 1206 - 2312 396 71001' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71001-ND.
RES 1.00K OHM 1/8W .1% SMD 1206 - 2312 396 71002
Order 'res 1.00k ohm 1/8w .1% smd 1206 - 2312 396 71002' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71002-ND.
RES 10.0K OHM 1/8W .1% SMD 1206 - 2312 396 71003
Order 'res 10.0k ohm 1/8w .1% smd 1206 - 2312 396 71003' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71003-ND.
RES 100K OHM 1/8W .1% SMD 1206 - 2312 396 71004
Order 'res 100k ohm 1/8w .1% smd 1206 - 2312 396 71004' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71004-ND.
RES 102 OHM 1/8W .1% SMD 1206 - 2312 396 71021
Order 'res 102 ohm 1/8w .1% smd 1206 - 2312 396 71021' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71021-ND.
RES 1.02K OHM 1/8W .1% SMD 1206 - 2312 396 71022
Order 'res 1.02k ohm 1/8w .1% smd 1206 - 2312 396 71022' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71022-ND.
RES 10.2K OHM 1/8W .1% SMD 1206 - 2312 396 71023
Order 'res 10.2k ohm 1/8w .1% smd 1206 - 2312 396 71023' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71023-ND.
RES 105 OHM 1/8W .1% SMD 1206 - 2312 396 71051
Order 'res 105 ohm 1/8w .1% smd 1206 - 2312 396 71051' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71051-ND.
RES 1.05K OHM 1/8W .1% SMD 1206 - 2312 396 71052
Order 'res 1.05k ohm 1/8w .1% smd 1206 - 2312 396 71052' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71052-ND.
RES 10.5K OHM 1/8W .1% SMD 1206 - 2312 396 71053
Order 'res 10.5k ohm 1/8w .1% smd 1206 - 2312 396 71053' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71053-ND.
RES 107 OHM 1/8W .1% SMD 1206 - 2312 396 71071
Order 'res 107 ohm 1/8w .1% smd 1206 - 2312 396 71071' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71071-ND.
RES 1.07K OHM 1/8W .1% SMD 1206 - 2312 396 71072
Order 'res 1.07k ohm 1/8w .1% smd 1206 - 2312 396 71072' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71072-ND.
RES 10.7K OHM 1/8W .1% SMD 1206 - 2312 396 71073
Order 'res 10.7k ohm 1/8w .1% smd 1206 - 2312 396 71073' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71073-ND.
RES 110 OHM 1/8W .1% SMD 1206 - 2312 396 71101
Order 'res 110 ohm 1/8w .1% smd 1206 - 2312 396 71101' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 396 71101-ND.
Send this link via E-Mail
Help With This Screen