RES 30.1 OHM 1/8W .5% SMD 1206 - 9T12062A30R1DBHFT
| Digi-Key Part Number | 9T12062A30R1DBHFT-ND |
5000 |
.07500 |
Extended Price
375.00 |
| Manufacturer Part Number | 9T12062A30R1DBHFT | |||
| Description | RES 30.1 OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T12062A30R1DBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 30.1 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A30R1DBHFT 9T12062A30R1DBHFT |
RES 30.1 OHM 1/8W .5% SMD 1206 - 9T12062A30R1DBHFT (9T12062A30R1DBHFT-ND)
Related parts:RES 30.1 OHM 1/8W .5% SMD 1206 - 9T12062A30R1DBHFT
Order 'res 30.1 ohm 1/8w .5% smd 1206 - 9T12062A30R1DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A30R1DBHFT-ND.
RES 30.9 OHM 1/8W .5% SMD 1206 - 9T12062A30R9DAHFT
Order 'res 30.9 ohm 1/8w .5% smd 1206 - 9T12062A30R9DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A30R9DAHFT-ND.
RES 30.9 OHM 1/8W .5% SMD 1206 - 9T12062A30R9DBHFT
Order 'res 30.9 ohm 1/8w .5% smd 1206 - 9T12062A30R9DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A30R9DBHFT-ND.
RES 316 OHM 1/8W .5% SMD 1206 - 9T12062A3160DAHFT
Order 'res 316 ohm 1/8w .5% smd 1206 - 9T12062A3160DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3160DAHFT-ND.
RES 316 OHM 1/8W .5% SMD 1206 - 9T12062A3160DBHFT
Order 'res 316 ohm 1/8w .5% smd 1206 - 9T12062A3160DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3160DBHFT-ND.
RES 3.16K OHM 1/8W .5% SMD 1206 - 9T12062A3161DAHFT
Order 'res 3.16k ohm 1/8w .5% smd 1206 - 9T12062A3161DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3161DAHFT-ND.
RES 3.16K OHM 1/8W .5% SMD 1206 - 9T12062A3161DBHFT
Order 'res 3.16k ohm 1/8w .5% smd 1206 - 9T12062A3161DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3161DBHFT-ND.
RES 31.6K OHM 1/8W .5% SMD 1206 - 9T12062A3162DAHFT
Order 'res 31.6k ohm 1/8w .5% smd 1206 - 9T12062A3162DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3162DAHFT-ND.
RES 31.6K OHM 1/8W .5% SMD 1206 - 9T12062A3162DBHFT
Order 'res 31.6k ohm 1/8w .5% smd 1206 - 9T12062A3162DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3162DBHFT-ND.
RES 316K OHM 1/8W .5% SMD 1206 - 9T12062A3163DAHFT
Order 'res 316k ohm 1/8w .5% smd 1206 - 9T12062A3163DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3163DAHFT-ND.
RES 316K OHM 1/8W .5% SMD 1206 - 9T12062A3163DBHFT
Order 'res 316k ohm 1/8w .5% smd 1206 - 9T12062A3163DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3163DBHFT-ND.
RES 31.6 OHM 1/8W .5% SMD 1206 - 9T12062A31R6DAHFT
Order 'res 31.6 ohm 1/8w .5% smd 1206 - 9T12062A31R6DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A31R6DAHFT-ND.
RES 31.6 OHM 1/8W .5% SMD 1206 - 9T12062A31R6DBHFT
Order 'res 31.6 ohm 1/8w .5% smd 1206 - 9T12062A31R6DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A31R6DBHFT-ND.
RES 324 OHM 1/8W .5% SMD 1206 - 9T12062A3240DAHFT
Order 'res 324 ohm 1/8w .5% smd 1206 - 9T12062A3240DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3240DAHFT-ND.
RES 324 OHM 1/8W .5% SMD 1206 - 9T12062A3240DBHFT
Order 'res 324 ohm 1/8w .5% smd 1206 - 9T12062A3240DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3240DBHFT-ND.
Send this link via E-Mail
Help With This Screen