RES 301 OHM 1/8W .1% SMD 1206 - 9T12062A3010BAHFT
| Digi-Key Part Number | 9T12062A3010BAHFT-ND |
5000 |
.32460 |
Extended Price
1623.00 |
| Manufacturer Part Number | 9T12062A3010BAHFT | |||
| Description | RES 301 OHM 1/8W .1% SMD 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T12062A3010BAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 301 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A3010BAHFT 9T12062A3010BAHFT |
RES 301 OHM 1/8W .1% SMD 1206 - 9T12062A3010BAHFT (9T12062A3010BAHFT-ND)
Related parts:RES 301 OHM 1/8W .25% SMD 1206 - 9T12062A3010CAHFT
Order 'res 301 ohm 1/8w .25% smd 1206 - 9T12062A3010CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3010CAHFT-ND.
RES 301 OHM 1/8W .25% SMD 1206 - 9T12062A3010CBHFT
Order 'res 301 ohm 1/8w .25% smd 1206 - 9T12062A3010CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3010CBHFT-ND.
RES 301 OHM 1/8W .5% SMD 1206 - 9T12062A3010DAHFT
Order 'res 301 ohm 1/8w .5% smd 1206 - 9T12062A3010DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3010DAHFT-ND.
RES 301 OHM 1/8W .5% SMD 1206 - 9T12062A3010DBHFT
Order 'res 301 ohm 1/8w .5% smd 1206 - 9T12062A3010DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3010DBHFT-ND.
RES 30.1 OHM 1/8W .25% SMD 1206 - 9T12062A30R1CAHFT
Order 'res 30.1 ohm 1/8w .25% smd 1206 - 9T12062A30R1CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A30R1CAHFT-ND.
RES 30.1 OHM 1/8W .25% SMD 1206 - 9T12062A30R1CBHFT
Order 'res 30.1 ohm 1/8w .25% smd 1206 - 9T12062A30R1CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A30R1CBHFT-ND.
RES 30.1 OHM 1/8W .5% SMD 1206 - 9T12062A30R1DAHFT
Order 'res 30.1 ohm 1/8w .5% smd 1206 - 9T12062A30R1DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A30R1DAHFT-ND.
RES 30.1 OHM 1/8W .5% SMD 1206 - 9T12062A30R1DBHFT
Order 'res 30.1 ohm 1/8w .5% smd 1206 - 9T12062A30R1DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A30R1DBHFT-ND.
RES 301 OHM 1/8W .25% SMD 1206 - RT1206CRD07301RL
Order 'res 301 ohm 1/8w .25% smd 1206 - RT1206CRD07301RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07301RL-ND.
RES 30.1 OHM 1/8W .25% SMD 1206 - RT1206CRD0730R1L
Order 'res 30.1 ohm 1/8w .25% smd 1206 - RT1206CRD0730R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0730R1L-ND.
RES 301 OHM 1/8W .25% SMD 1206 - RT1206CRE07301RL
Order 'res 301 ohm 1/8w .25% smd 1206 - RT1206CRE07301RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07301RL-ND.
RES 30.1 OHM 1/8W .25% SMD 1206 - RT1206CRE0730R1L
Order 'res 30.1 ohm 1/8w .25% smd 1206 - RT1206CRE0730R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0730R1L-ND.
RES 301 OHM 1/8W .5% SMD 1206 - RT1206DRD07301RL
Order 'res 301 ohm 1/8w .5% smd 1206 - RT1206DRD07301RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07301RL-ND.
RES 30.1 OHM 1/8W .5% SMD 1206 - RT1206DRD0730R1L
Order 'res 30.1 ohm 1/8w .5% smd 1206 - RT1206DRD0730R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0730R1L-ND.
RES 301 OHM 1/8W .5% SMD 1206 - RT1206DRE07301RL
Order 'res 301 ohm 1/8w .5% smd 1206 - RT1206DRE07301RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07301RL-ND.
Send this link via E-Mail
Help With This Screen