CAP .12UF 50V PEN FILM 2416 5% - ECW-U1H124JC9 - Capacitors
0.12µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 50V ECW-U1H124JC9
| Digi-Key Part Number | PCF1149CT-ND |
10 100 500 1000 |
.90000 .78000 .60000 .51600 |
Extended Price
9.00 78.00 300.00 516.00 |
| Manufacturer Part Number | ECW-U1H124JC9 | |||
| Description | CAP .12UF 50V PEN FILM 2416 5% | |||
| Quantity Available | 6300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.12µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 50V ECW-U1H124JC9
| Technical/Catalog Information | ECW-U1H124JC9 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.12µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Dielectric Material | PEN (Polyethylene Film) |
| Package / Case | 2416 (6041 metric) |
| Packaging | Cut Tape (CT) |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECW U1H124JC9 ECWU1H124JC9 PCF1149CT ND PCF1149CTND PCF1149CT |
ECW-U1H124JC9 Specification Sheet
CAP .12UF 50V PEN FILM 2416 5% - ECW-U1H124JC9 (PCF1149CT-ND) - Capacitors
Related parts 0.12µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 50V ECW-U1H124JC9CAP .12UF 50V PEN FILM 2416 5% - ECW-U1H124JC9
Order 'cap .12uf 50v pen film 2416 5% - ECW-U1H124JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1149CT-ND.
CAP .12UF 50V PEN FILM 2416 5% - ECW-U1H124JC9
Order 'cap .12uf 50v pen film 2416 5% - ECW-U1H124JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1149DKR-ND.
CAP .12UF 50V PEN FILM 2416 5% - ECW-U1H124JC9
Order 'cap .12uf 50v pen film 2416 5% - ECW-U1H124JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1149TR-ND.
CAP .15UF 50V PEN FILM 2416 5% - ECW-U1H154JC9
Order 'cap .15uf 50v pen film 2416 5% - ECW-U1H154JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1150CT-ND.
CAP .15UF 50V PEN FILM 2416 5% - ECW-U1H154JC9
Order 'cap .15uf 50v pen film 2416 5% - ECW-U1H154JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1150DKR-ND.
CAP .15UF 50V PEN FILM 2416 5% - ECW-U1H154JC9
Order 'cap .15uf 50v pen film 2416 5% - ECW-U1H154JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1150TR-ND.
CAP .18UF 50V PEN FILM 2416 5% - ECW-U1H184JC9
Order 'cap .18uf 50v pen film 2416 5% - ECW-U1H184JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1151CT-ND.
CAP .18UF 50V PEN FILM 2416 5% - ECW-U1H184JC9
Order 'cap .18uf 50v pen film 2416 5% - ECW-U1H184JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1151DKR-ND.
CAP .18UF 50V PEN FILM 2416 5% - ECW-U1H184JC9
Order 'cap .18uf 50v pen film 2416 5% - ECW-U1H184JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1151TR-ND.
CAP .22UF 50V PEN FILM 2416 5% - ECW-U1H224JC9
Order 'cap .22uf 50v pen film 2416 5% - ECW-U1H224JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1152CT-ND.
CAP .22UF 50V PEN FILM 2416 5% - ECW-U1H224JC9
Order 'cap .22uf 50v pen film 2416 5% - ECW-U1H224JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1152DKR-ND.
CAP .22UF 50V PEN FILM 2416 5% - ECW-U1H224JC9
Order 'cap .22uf 50v pen film 2416 5% - ECW-U1H224JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1152TR-ND.
CAP .12UF 100V PEN FILM 2416 5% - ECW-U1124JC9
Order 'cap .12uf 100v pen film 2416 5% - ECW-U1124JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1221CT-ND.
CAP .12UF 100V PEN FILM 2416 5% - ECW-U1124JC9
Order 'cap .12uf 100v pen film 2416 5% - ECW-U1124JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1221DKR-ND.
CAP .12UF 100V PEN FILM 2416 5% - ECW-U1124JC9
Order 'cap .12uf 100v pen film 2416 5% - ECW-U1124JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1221TR-ND.
Options for 0.12µF Film Capacitor Panasonic - ECG (VA) 2416 (6041 metric) 50V ECW-U1H124JC9
Send this link via E-Mail
Help With This Screen
