2.67K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2671DBHFT
RES 2.67K OHM 1/8W .5% SMD 1206 - 9T12062A2671DBHFT
| Digi-Key Part Number | 9T12062A2671DBHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T12062A2671DBHFT | |||
| Description | RES 2.67K OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.67K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2671DBHFT
| Technical/Catalog Information | 9T12062A2671DBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 2.67K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A2671DBHFT 9T12062A2671DBHFT |
RES 2.67K OHM 1/8W .5% SMD 1206 - 9T12062A2671DBHFT (9T12062A2671DBHFT-ND)
Related parts 2.67K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2671DBHFT2.67K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2671DBHFT
Order 'res 2.67k ohm 1/8w .5% smd 1206 - 9T12062A2671DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2671DBHFT-ND.
2.67K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2671DAHFT
Order 'res 2.67k ohm 1/8w .5% smd 1206 - 9T12062A2671DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2671DAHFT-ND.
26.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2672DAHFT
Order 'res 26.7k ohm 1/8w .5% smd 1206 - 9T12062A2672DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2672DAHFT-ND.
26.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2672DBHFT
Order 'res 26.7k ohm 1/8w .5% smd 1206 - 9T12062A2672DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2672DBHFT-ND.
267K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2673DAHFT
Order 'res 267k ohm 1/8w .5% smd 1206 - 9T12062A2673DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2673DAHFT-ND.
267K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2673DBHFT
Order 'res 267k ohm 1/8w .5% smd 1206 - 9T12062A2673DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2673DBHFT-ND.
267K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD07267KL
Order 'res 267k ohm 1/8w .5% smd 1206 - RT1206DRD07267KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07267KL-ND.
26.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0726K7L
Order 'res 26.7k ohm 1/8w .5% smd 1206 - RT1206DRD0726K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0726K7L-ND.
2.67K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD072K67L
Order 'res 2.67k ohm 1/8w .5% smd 1206 - RT1206DRD072K67L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD072K67L-ND.
267K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE07267KL
Order 'res 267k ohm 1/8w .5% smd 1206 - RT1206DRE07267KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07267KL-ND.
26.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE0726K7L
Order 'res 26.7k ohm 1/8w .5% smd 1206 - RT1206DRE0726K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0726K7L-ND.
2.67K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE072K67L
Order 'res 2.67k ohm 1/8w .5% smd 1206 - RT1206DRE072K67L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE072K67L-ND.
2.67K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2671CAHFT
Order 'res 2.67k ohm 1/8w .25% smd 1206 - 9T12062A2671CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2671CAHFT-ND.
2.67K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2671CBHFT
Order 'res 2.67k ohm 1/8w .25% smd 1206 - 9T12062A2671CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2671CBHFT-ND.
26.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2672CAHFT
Order 'res 26.7k ohm 1/8w .25% smd 1206 - 9T12062A2672CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2672CAHFT-ND.
Options for 2.67K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2671DBHFT
Send this link via E-Mail
Help With This Screen
