Keywords:





261K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2613CBHFT

RES 261K OHM 1/8W .25% SMD 1206 - 9T12062A2613CBHFT - Resistors

Digi-Key Part Number 9T12062A2613CBHFT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number9T12062A2613CBHFT
DescriptionRES 261K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 261K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2613CBHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 261K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2613CBHFT
Technical/Catalog Information9T12062A2613CBHFT
VendorYageo
CategoryResistors
Resistance In Ohms261K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A2613CBHFT
9T12062A2613CBHFT


Image of RES 261K OHM 1/8W .25% SMD 1206 - 9T12062A2613CBHFT

RES 261K OHM 1/8W .25% SMD 1206 - 9T12062A2613CBHFT (9T12062A2613CBHFT-ND) - Resistors

Related parts 261K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2613CBHFT
261K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2613CBHFT
 Order 'res 261k ohm 1/8w .25% smd 1206 - 9T12062A2613CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2613CBHFT-ND.
2.61K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2611CAHFT
 Order 'res 2.61k ohm 1/8w .25% smd 1206 - 9T12062A2611CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2611CAHFT-ND.
2.61K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2611CBHFT
 Order 'res 2.61k ohm 1/8w .25% smd 1206 - 9T12062A2611CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2611CBHFT-ND.
26.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2612CAHFT
 Order 'res 26.1k ohm 1/8w .25% smd 1206 - 9T12062A2612CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2612CAHFT-ND.
26.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2612CBHFT
 Order 'res 26.1k ohm 1/8w .25% smd 1206 - 9T12062A2612CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2612CBHFT-ND.
261K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2613CAHFT
 Order 'res 261k ohm 1/8w .25% smd 1206 - 9T12062A2613CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2613CAHFT-ND.
261K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07261KL
 Order 'res 261k ohm 1/8w .25% smd 1206 - RT1206CRD07261KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07261KL-ND.
26.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0726K1L
 Order 'res 26.1k ohm 1/8w .25% smd 1206 - RT1206CRD0726K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0726K1L-ND.
2.61K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD072K61L
 Order 'res 2.61k ohm 1/8w .25% smd 1206 - RT1206CRD072K61L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K61L-ND.
261K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07261KL
 Order 'res 261k ohm 1/8w .25% smd 1206 - RT1206CRE07261KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07261KL-ND.
26.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE0726K1L
 Order 'res 26.1k ohm 1/8w .25% smd 1206 - RT1206CRE0726K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0726K1L-ND.
2.61K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE072K61L
 Order 'res 2.61k ohm 1/8w .25% smd 1206 - RT1206CRE072K61L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE072K61L-ND.
2.61K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2611DAHFT
 Order 'res 2.61k ohm 1/8w .5% smd 1206 - 9T12062A2611DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2611DAHFT-ND.
2.61K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2611DBHFT
 Order 'res 2.61k ohm 1/8w .5% smd 1206 - 9T12062A2611DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2611DBHFT-ND.
26.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2612DAHFT
 Order 'res 26.1k ohm 1/8w .5% smd 1206 - 9T12062A2612DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2612DAHFT-ND.

Options for 261K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2613CBHFT
Send this link via E-Mail
Help With This Screen

RES 261K OHM 1/8W .25% SMD 1206 - 9T12062A2613CBHFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 261K OHM 1/8W .25% SMD 1206 - 9T12062A2613CAHFT Next: RES 261K OHM 1/8W .25% SMD 1206 - RT1206CRD07261KL
RES 261K OHM 1/8W .25% SMD 1206 - 9T12062A2613CBHFT