RES 22.6 OHM 1/8W .1% SMD 1206 - 9T12062A22R6BAHFT
| Digi-Key Part Number | 9T12062A22R6BAHFT-ND |
5000 |
.32460 |
Extended Price
1623.00 |
| Manufacturer Part Number | 9T12062A22R6BAHFT | |||
| Description | RES 22.6 OHM 1/8W .1% SMD 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T12062A22R6BAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 22.6 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A22R6BAHFT 9T12062A22R6BAHFT |
RES 22.6 OHM 1/8W .1% SMD 1206 - 9T12062A22R6BAHFT (9T12062A22R6BAHFT-ND)
Related parts:RES 22.6 OHM 1/8W .1% SMD 1206 - 9T12062A22R6BAHFT
Order 'res 22.6 ohm 1/8w .1% smd 1206 - 9T12062A22R6BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A22R6BAHFT-ND.
RES 100 OHM 1/8W .25% SMD 1206 - 9T12062A1000CAHFT
Order 'res 100 ohm 1/8w .25% smd 1206 - 9T12062A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 1206 - 9T12062A1000CBHFT
Order 'res 100 ohm 1/8w .25% smd 1206 - 9T12062A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000CBHFT-ND.
RES 100 OHM 1/8W .5% SMD 1206 - 9T12062A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 1206 - 9T12062A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 1206 - 9T12062A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 1206 - 9T12062A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000DBHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 1206 - 9T12062A1001CAHFT
Order 'res 1.00k ohm 1/8w .25% smd 1206 - 9T12062A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001CAHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 1206 - 9T12062A1001CBHFT
Order 'res 1.00k ohm 1/8w .25% smd 1206 - 9T12062A1001CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001CBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 1206 - 9T12062A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 1206 - 9T12062A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001DAHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 1206 - 9T12062A1001DBHFT
Order 'res 1.00k ohm 1/8w .5% smd 1206 - 9T12062A1001DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001DBHFT-ND.
RES 10.0K OHM 1/8W .25% SMD 1206 - 9T12062A1002CAHFT
Order 'res 10.0k ohm 1/8w .25% smd 1206 - 9T12062A1002CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1002CAHFT-ND.
RES 10.0K OHM 1/8W .25% SMD 1206 - 9T12062A1002CBHFT
Order 'res 10.0k ohm 1/8w .25% smd 1206 - 9T12062A1002CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1002CBHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 1206 - 9T12062A1002DAHFT
Order 'res 10.0k ohm 1/8w .5% smd 1206 - 9T12062A1002DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1002DAHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 1206 - 9T12062A1002DBHFT
Order 'res 10.0k ohm 1/8w .5% smd 1206 - 9T12062A1002DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1002DBHFT-ND.
RES 100K OHM 1/8W .25% SMD 1206 - 9T12062A1003CAHFT
Order 'res 100k ohm 1/8w .25% smd 1206 - 9T12062A1003CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1003CAHFT-ND.
RES 100K OHM 1/8W .25% SMD 1206 - 9T12062A1003CBHFT
Order 'res 100k ohm 1/8w .25% smd 1206 - 9T12062A1003CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1003CBHFT-ND.
Send this link via E-Mail
Help With This Screen