18.7 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R7FBHFT
RES 18.7 OHM 1/8W 1% SMD 1206 - 9T12062A18R7FBHFT - Resistors
| Digi-Key Part Number | 9T12062A18R7FBHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T12062A18R7FBHFT | |||
| Description | RES 18.7 OHM 1/8W 1% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 18.7 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R7FBHFT
| Technical/Catalog Information | 9T12062A18R7FBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 18.7 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A18R7FBHFT 9T12062A18R7FBHFT |
RES 18.7 OHM 1/8W 1% SMD 1206 - 9T12062A18R7FBHFT (9T12062A18R7FBHFT-ND) - Resistors
Related parts 18.7 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R7FBHFT187 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1870BAHFT
Order 'res 187 ohm 1/8w .1% smd 1206 - 9T12062A1870BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1870BAHFT-ND.
187 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1870BBHFT
Order 'res 187 ohm 1/8w .1% smd 1206 - 9T12062A1870BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1870BBHFT-ND.
187 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1870CAHFT
Order 'res 187 ohm 1/8w .25% smd 1206 - 9T12062A1870CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1870CAHFT-ND.
187 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1870CBHFT
Order 'res 187 ohm 1/8w .25% smd 1206 - 9T12062A1870CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1870CBHFT-ND.
187 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1870DAHFT
Order 'res 187 ohm 1/8w .5% smd 1206 - 9T12062A1870DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1870DAHFT-ND.
187 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1870DBHFT
Order 'res 187 ohm 1/8w .5% smd 1206 - 9T12062A1870DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1870DBHFT-ND.
187 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1870FBHFT
Order 'res 187 ohm 1/8w 1% smd 1206 - 9T12062A1870FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1870FBHFT-ND.
18.7 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R7BAHFT
Order 'res 18.7 ohm 1/8w .1% smd 1206 - 9T12062A18R7BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R7BAHFT-ND.
18.7 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R7BBHFT
Order 'res 18.7 ohm 1/8w .1% smd 1206 - 9T12062A18R7BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R7BBHFT-ND.
18.7 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R7CAHFT
Order 'res 18.7 ohm 1/8w .25% smd 1206 - 9T12062A18R7CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R7CAHFT-ND.
18.7 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R7CBHFT
Order 'res 18.7 ohm 1/8w .25% smd 1206 - 9T12062A18R7CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R7CBHFT-ND.
18.7 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R7DAHFT
Order 'res 18.7 ohm 1/8w .5% smd 1206 - 9T12062A18R7DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R7DAHFT-ND.
18.7 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R7DBHFT
Order 'res 18.7 ohm 1/8w .5% smd 1206 - 9T12062A18R7DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R7DBHFT-ND.
18.7 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R7FBHFT
Order 'res 18.7 ohm 1/8w 1% smd 1206 - 9T12062A18R7FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R7FBHFT-ND.
187 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRD07187RL
Order 'res 187 ohm 1/8w .1% smd 1206 - RT1206BRD07187RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206BRD07187RL-ND.
Options for 18.7 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R7FBHFT
Send this link via E-Mail
Help With This Screen
