RES 18.2 OHM 1/8W .5% SMD 1206 - 9T12062A18R2DAHFT
18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R2DAHFT
| Digi-Key Part Number | 9T12062A18R2DAHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T12062A18R2DAHFT | |||
| Description | RES 18.2 OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R2DAHFT
| Technical/Catalog Information | 9T12062A18R2DAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 18.2 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A18R2DAHFT 9T12062A18R2DAHFT |
RES 18.2 OHM 1/8W .5% SMD 1206 - 9T12062A18R2DAHFT (9T12062A18R2DAHFT-ND)
Related parts 18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R2DAHFTRES 18.2 OHM 1/8W .5% SMD 1206 - 9T12062A18R2DAHFT
Order 'res 18.2 ohm 1/8w .5% smd 1206 - 9T12062A18R2DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R2DAHFT-ND.
RES 182 OHM 1/8W .5% SMD 1206 - 9T12062A1820DAHFT
Order 'res 182 ohm 1/8w .5% smd 1206 - 9T12062A1820DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1820DAHFT-ND.
RES 182 OHM 1/8W .5% SMD 1206 - 9T12062A1820DBHFT
Order 'res 182 ohm 1/8w .5% smd 1206 - 9T12062A1820DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1820DBHFT-ND.
RES 18.2 OHM 1/8W .5% SMD 1206 - 9T12062A18R2DBHFT
Order 'res 18.2 ohm 1/8w .5% smd 1206 - 9T12062A18R2DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R2DBHFT-ND.
RES 182 OHM 1/8W .5% SMD 1206 - RT1206DRD07182RL
Order 'res 182 ohm 1/8w .5% smd 1206 - RT1206DRD07182RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07182RL-ND.
RES 18.2 OHM 1/8W .5% SMD 1206 - RT1206DRD0718R2L
Order 'res 18.2 ohm 1/8w .5% smd 1206 - RT1206DRD0718R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0718R2L-ND.
RES 182 OHM 1/8W .5% SMD 1206 - RT1206DRE07182RL
Order 'res 182 ohm 1/8w .5% smd 1206 - RT1206DRE07182RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07182RL-ND.
RES 18.2 OHM 1/8W .5% SMD 1206 - RT1206DRE0718R2L
Order 'res 18.2 ohm 1/8w .5% smd 1206 - RT1206DRE0718R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0718R2L-ND.
RES 182 OHM 1/8W .25% SMD 1206 - 9T12062A1820CAHFT
Order 'res 182 ohm 1/8w .25% smd 1206 - 9T12062A1820CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1820CAHFT-ND.
RES 182 OHM 1/8W .25% SMD 1206 - 9T12062A1820CBHFT
Order 'res 182 ohm 1/8w .25% smd 1206 - 9T12062A1820CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1820CBHFT-ND.
RES 18.2 OHM 1/8W .25% SMD 1206 - 9T12062A18R2CAHFT
Order 'res 18.2 ohm 1/8w .25% smd 1206 - 9T12062A18R2CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R2CAHFT-ND.
RES 18.2 OHM 1/8W .25% SMD 1206 - 9T12062A18R2CBHFT
Order 'res 18.2 ohm 1/8w .25% smd 1206 - 9T12062A18R2CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R2CBHFT-ND.
RES 182 OHM 1/8W .25% SMD 1206 - RT1206CRD07182RL
Order 'res 182 ohm 1/8w .25% smd 1206 - RT1206CRD07182RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07182RL-ND.
RES 18.2 OHM 1/8W .25% SMD 1206 - RT1206CRD0718R2L
Order 'res 18.2 ohm 1/8w .25% smd 1206 - RT1206CRD0718R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0718R2L-ND.
RES 182 OHM 1/8W .25% SMD 1206 - RT1206CRE07182RL
Order 'res 182 ohm 1/8w .25% smd 1206 - RT1206CRE07182RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07182RL-ND.
Options for 18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R2DAHFT
Send this link via E-Mail
Help With This Screen
