18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R2BBHFT
RES 18.2 OHM 1/8W .1% SMD 1206 - 9T12062A18R2BBHFT - Resistors
| Digi-Key Part Number | 9T12062A18R2BBHFT-ND |
5000 |
.24690 |
Extended Price
1234.50 |
| Manufacturer Part Number | 9T12062A18R2BBHFT | |||
| Description | RES 18.2 OHM 1/8W .1% SMD 1206 | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R2BBHFT
| Technical/Catalog Information | 9T12062A18R2BBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 18.2 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A18R2BBHFT 9T12062A18R2BBHFT |
RES 18.2 OHM 1/8W .1% SMD 1206 - 9T12062A18R2BBHFT (9T12062A18R2BBHFT-ND) - Resistors
Related parts 18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R2BBHFT182 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1820CAHFT
Order 'res 182 ohm 1/8w .25% smd 1206 - 9T12062A1820CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1820CAHFT-ND.
182 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1820CBHFT
Order 'res 182 ohm 1/8w .25% smd 1206 - 9T12062A1820CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1820CBHFT-ND.
182 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1820DAHFT
Order 'res 182 ohm 1/8w .5% smd 1206 - 9T12062A1820DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1820DAHFT-ND.
182 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1820DBHFT
Order 'res 182 ohm 1/8w .5% smd 1206 - 9T12062A1820DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1820DBHFT-ND.
182 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1820FBHFT
Order 'res 182 ohm 1/8w 1% smd 1206 - 9T12062A1820FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1820FBHFT-ND.
18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R2CAHFT
Order 'res 18.2 ohm 1/8w .25% smd 1206 - 9T12062A18R2CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R2CAHFT-ND.
18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R2CBHFT
Order 'res 18.2 ohm 1/8w .25% smd 1206 - 9T12062A18R2CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R2CBHFT-ND.
18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R2DAHFT
Order 'res 18.2 ohm 1/8w .5% smd 1206 - 9T12062A18R2DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R2DAHFT-ND.
18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R2DBHFT
Order 'res 18.2 ohm 1/8w .5% smd 1206 - 9T12062A18R2DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R2DBHFT-ND.
18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R2FBHFT
Order 'res 18.2 ohm 1/8w 1% smd 1206 - 9T12062A18R2FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A18R2FBHFT-ND.
182 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07182RL
Order 'res 182 ohm 1/8w .25% smd 1206 - RT1206CRD07182RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07182RL-ND.
18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0718R2L
Order 'res 18.2 ohm 1/8w .25% smd 1206 - RT1206CRD0718R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0718R2L-ND.
182 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07182RL
Order 'res 182 ohm 1/8w .25% smd 1206 - RT1206CRE07182RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07182RL-ND.
18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE0718R2L
Order 'res 18.2 ohm 1/8w .25% smd 1206 - RT1206CRE0718R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0718R2L-ND.
182 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD07182RL
Order 'res 182 ohm 1/8w .5% smd 1206 - RT1206DRD07182RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07182RL-ND.
Options for 18.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A18R2BBHFT
Send this link via E-Mail
Help With This Screen
