18.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1822BBHFT
RES 18.2K OHM 1/8W .1% SMD 1206 - 9T12062A1822BBHFT - Resistors
| Digi-Key Part Number | 9T12062A1822BBHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T12062A1822BBHFT | |||
| Description | RES 18.2K OHM 1/8W .1% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 18.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1822BBHFT
| Technical/Catalog Information | 9T12062A1822BBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 18.2K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A1822BBHFT 9T12062A1822BBHFT |
RES 18.2K OHM 1/8W .1% SMD 1206 - 9T12062A1822BBHFT (9T12062A1822BBHFT-ND) - Resistors
Related parts 18.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1822BBHFT1.82K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1821CAHFT
Order 'res 1.82k ohm 1/8w .25% smd 1206 - 9T12062A1821CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1821CAHFT-ND.
1.82K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1821CBHFT
Order 'res 1.82k ohm 1/8w .25% smd 1206 - 9T12062A1821CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1821CBHFT-ND.
1.82K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1821DAHFT
Order 'res 1.82k ohm 1/8w .5% smd 1206 - 9T12062A1821DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1821DAHFT-ND.
1.82K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1821DBHFT
Order 'res 1.82k ohm 1/8w .5% smd 1206 - 9T12062A1821DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1821DBHFT-ND.
1.82K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1821FBHFT
Order 'res 1.82k ohm 1/8w 1% smd 1206 - 9T12062A1821FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1821FBHFT-ND.
18.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1822CAHFT
Order 'res 18.2k ohm 1/8w .25% smd 1206 - 9T12062A1822CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1822CAHFT-ND.
18.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1822CBHFT
Order 'res 18.2k ohm 1/8w .25% smd 1206 - 9T12062A1822CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1822CBHFT-ND.
18.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1822DAHFT
Order 'res 18.2k ohm 1/8w .5% smd 1206 - 9T12062A1822DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1822DAHFT-ND.
18.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1822DBHFT
Order 'res 18.2k ohm 1/8w .5% smd 1206 - 9T12062A1822DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1822DBHFT-ND.
18.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1822FBHFT
Order 'res 18.2k ohm 1/8w 1% smd 1206 - 9T12062A1822FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1822FBHFT-ND.
182K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1823CAHFT
Order 'res 182k ohm 1/8w .25% smd 1206 - 9T12062A1823CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1823CAHFT-ND.
182K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1823CBHFT
Order 'res 182k ohm 1/8w .25% smd 1206 - 9T12062A1823CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1823CBHFT-ND.
182K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1823DAHFT
Order 'res 182k ohm 1/8w .5% smd 1206 - 9T12062A1823DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1823DAHFT-ND.
182K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1823DBHFT
Order 'res 182k ohm 1/8w .5% smd 1206 - 9T12062A1823DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1823DBHFT-ND.
182K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1823FBHFT
Order 'res 182k ohm 1/8w 1% smd 1206 - 9T12062A1823FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1823FBHFT-ND.
Options for 18.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1822BBHFT
Send this link via E-Mail
Help With This Screen
