RES 15.4K OHM 1/8W .25% SMD 1206 - 9T12062A1542CAHFT - Resistors
| Digi-Key Part Number | 9T12062A1542CAHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T12062A1542CAHFT | |||
| Description | RES 15.4K OHM 1/8W .25% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 9T12062A1542CAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 15.4K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A1542CAHFT 9T12062A1542CAHFT |
RES 15.4K OHM 1/8W .25% SMD 1206 - 9T12062A1542CAHFT (9T12062A1542CAHFT-ND) - Resistors
Related parts Resistors :RES 15.4K OHM 1/8W .25% SMD 1206 - 9T12062A1542CAHFT
Order 'res 15.4k ohm 1/8w .25% smd 1206 - 9T12062A1542CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1542CAHFT-ND.
RES 1.54K OHM 1/8W .25% SMD 1206 - 9T12062A1541CAHFT
Order 'res 1.54k ohm 1/8w .25% smd 1206 - 9T12062A1541CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1541CAHFT-ND.
RES 1.54K OHM 1/8W .25% SMD 1206 - 9T12062A1541CBHFT
Order 'res 1.54k ohm 1/8w .25% smd 1206 - 9T12062A1541CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1541CBHFT-ND.
RES 15.4K OHM 1/8W .25% SMD 1206 - 9T12062A1542CBHFT
Order 'res 15.4k ohm 1/8w .25% smd 1206 - 9T12062A1542CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1542CBHFT-ND.
RES 154K OHM 1/8W .25% SMD 1206 - 9T12062A1543CAHFT
Order 'res 154k ohm 1/8w .25% smd 1206 - 9T12062A1543CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1543CAHFT-ND.
RES 154K OHM 1/8W .25% SMD 1206 - 9T12062A1543CBHFT
Order 'res 154k ohm 1/8w .25% smd 1206 - 9T12062A1543CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1543CBHFT-ND.
RES 154K OHM 1/8W .25% SMD 1206 - RT1206CRD07154KL
Order 'res 154k ohm 1/8w .25% smd 1206 - RT1206CRD07154KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07154KL-ND.
RES 15.4K OHM 1/8W .25% SMD 1206 - RT1206CRD0715K4L
Order 'res 15.4k ohm 1/8w .25% smd 1206 - RT1206CRD0715K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0715K4L-ND.
RES 1.54K OHM 1/8W .25% SMD 1206 - RT1206CRD071K54L
Order 'res 1.54k ohm 1/8w .25% smd 1206 - RT1206CRD071K54L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K54L-ND.
RES 154K OHM 1/8W .25% SMD 1206 - RT1206CRE07154KL
Order 'res 154k ohm 1/8w .25% smd 1206 - RT1206CRE07154KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07154KL-ND.
RES 15.4K OHM 1/8W .25% SMD 1206 - RT1206CRE0715K4L
Order 'res 15.4k ohm 1/8w .25% smd 1206 - RT1206CRE0715K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0715K4L-ND.
RES 1.54K OHM 1/8W .25% SMD 1206 - RT1206CRE071K54L
Order 'res 1.54k ohm 1/8w .25% smd 1206 - RT1206CRE071K54L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K54L-ND.
RES 1.54K OHM 1/8W .5% SMD 1206 - 9T12062A1541DAHFT
Order 'res 1.54k ohm 1/8w .5% smd 1206 - 9T12062A1541DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1541DAHFT-ND.
RES 1.54K OHM 1/8W .5% SMD 1206 - 9T12062A1541DBHFT
Order 'res 1.54k ohm 1/8w .5% smd 1206 - 9T12062A1541DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1541DBHFT-ND.
RES 15.4K OHM 1/8W .5% SMD 1206 - 9T12062A1542DAHFT
Order 'res 15.4k ohm 1/8w .5% smd 1206 - 9T12062A1542DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1542DAHFT-ND.
Send this link via E-Mail
Help With This Screen
