1.47K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1471CBHFT
RES 1.47K OHM 1/8W .25% SMD 1206 - 9T12062A1471CBHFT - Resistors
| Digi-Key Part Number | 9T12062A1471CBHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T12062A1471CBHFT | |||
| Description | RES 1.47K OHM 1/8W .25% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.47K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1471CBHFT
| Technical/Catalog Information | 9T12062A1471CBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.47K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A1471CBHFT 9T12062A1471CBHFT |
RES 1.47K OHM 1/8W .25% SMD 1206 - 9T12062A1471CBHFT (9T12062A1471CBHFT-ND) - Resistors
Related parts 1.47K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1471CBHFT1.47K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1471CBHFT
Order 'res 1.47k ohm 1/8w .25% smd 1206 - 9T12062A1471CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1471CBHFT-ND.
1.47K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1471CAHFT
Order 'res 1.47k ohm 1/8w .25% smd 1206 - 9T12062A1471CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1471CAHFT-ND.
14.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1472CAHFT
Order 'res 14.7k ohm 1/8w .25% smd 1206 - 9T12062A1472CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1472CAHFT-ND.
14.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1472CBHFT
Order 'res 14.7k ohm 1/8w .25% smd 1206 - 9T12062A1472CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1472CBHFT-ND.
147K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1473CAHFT
Order 'res 147k ohm 1/8w .25% smd 1206 - 9T12062A1473CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1473CAHFT-ND.
147K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1473CBHFT
Order 'res 147k ohm 1/8w .25% smd 1206 - 9T12062A1473CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1473CBHFT-ND.
147K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07147KL
Order 'res 147k ohm 1/8w .25% smd 1206 - RT1206CRD07147KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07147KL-ND.
14.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0714K7L
Order 'res 14.7k ohm 1/8w .25% smd 1206 - RT1206CRD0714K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0714K7L-ND.
1.47K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD071K47L
Order 'res 1.47k ohm 1/8w .25% smd 1206 - RT1206CRD071K47L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K47L-ND.
147K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07147KL
Order 'res 147k ohm 1/8w .25% smd 1206 - RT1206CRE07147KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07147KL-ND.
14.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE0714K7L
Order 'res 14.7k ohm 1/8w .25% smd 1206 - RT1206CRE0714K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0714K7L-ND.
1.47K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE071K47L
Order 'res 1.47k ohm 1/8w .25% smd 1206 - RT1206CRE071K47L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K47L-ND.
1.47K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1471DAHFT
Order 'res 1.47k ohm 1/8w .5% smd 1206 - 9T12062A1471DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1471DAHFT-ND.
1.47K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1471DBHFT
Order 'res 1.47k ohm 1/8w .5% smd 1206 - 9T12062A1471DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1471DBHFT-ND.
14.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1472DAHFT
Order 'res 14.7k ohm 1/8w .5% smd 1206 - 9T12062A1472DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1472DAHFT-ND.
Options for 1.47K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1471CBHFT
Send this link via E-Mail
Help With This Screen
