RES 1.37K OHM 1/8W .25% SMD 1206 - 9T12062A1371CBHFT - Resistors
1.37K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1371CBHFT
| Digi-Key Part Number | 9T12062A1371CBHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T12062A1371CBHFT | |||
| Description | RES 1.37K OHM 1/8W .25% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.37K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1371CBHFT
| Technical/Catalog Information | 9T12062A1371CBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.37K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A1371CBHFT 9T12062A1371CBHFT |
RES 1.37K OHM 1/8W .25% SMD 1206 - 9T12062A1371CBHFT (9T12062A1371CBHFT-ND) - Resistors
Related parts 1.37K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1371CBHFTRES 1.37K OHM 1/8W .25% SMD 1206 - 9T12062A1371CBHFT
Order 'res 1.37k ohm 1/8w .25% smd 1206 - 9T12062A1371CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1371CBHFT-ND.
RES 1.37K OHM 1/8W .25% SMD 1206 - 9T12062A1371CAHFT
Order 'res 1.37k ohm 1/8w .25% smd 1206 - 9T12062A1371CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1371CAHFT-ND.
RES 13.7K OHM 1/8W .25% SMD 1206 - 9T12062A1372CAHFT
Order 'res 13.7k ohm 1/8w .25% smd 1206 - 9T12062A1372CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1372CAHFT-ND.
RES 13.7K OHM 1/8W .25% SMD 1206 - 9T12062A1372CBHFT
Order 'res 13.7k ohm 1/8w .25% smd 1206 - 9T12062A1372CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1372CBHFT-ND.
RES 137K OHM 1/8W .25% SMD 1206 - 9T12062A1373CAHFT
Order 'res 137k ohm 1/8w .25% smd 1206 - 9T12062A1373CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1373CAHFT-ND.
RES 137K OHM 1/8W .25% SMD 1206 - 9T12062A1373CBHFT
Order 'res 137k ohm 1/8w .25% smd 1206 - 9T12062A1373CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1373CBHFT-ND.
RES 137K OHM 1/8W .25% SMD 1206 - RT1206CRD07137KL
Order 'res 137k ohm 1/8w .25% smd 1206 - RT1206CRD07137KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07137KL-ND.
RES 13.7K OHM 1/8W .25% SMD 1206 - RT1206CRD0713K7L
Order 'res 13.7k ohm 1/8w .25% smd 1206 - RT1206CRD0713K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0713K7L-ND.
RES 1.37K OHM 1/8W .25% SMD 1206 - RT1206CRD071K37L
Order 'res 1.37k ohm 1/8w .25% smd 1206 - RT1206CRD071K37L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K37L-ND.
RES 137K OHM 1/8W .25% SMD 1206 - RT1206CRE07137KL
Order 'res 137k ohm 1/8w .25% smd 1206 - RT1206CRE07137KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07137KL-ND.
RES 13.7K OHM 1/8W .25% SMD 1206 - RT1206CRE0713K7L
Order 'res 13.7k ohm 1/8w .25% smd 1206 - RT1206CRE0713K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0713K7L-ND.
RES 1.37K OHM 1/8W .25% SMD 1206 - RT1206CRE071K37L
Order 'res 1.37k ohm 1/8w .25% smd 1206 - RT1206CRE071K37L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K37L-ND.
RES 1.37K OHM 1/8W .5% SMD 1206 - 9T12062A1371DAHFT
Order 'res 1.37k ohm 1/8w .5% smd 1206 - 9T12062A1371DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1371DAHFT-ND.
RES 1.37K OHM 1/8W .5% SMD 1206 - 9T12062A1371DBHFT
Order 'res 1.37k ohm 1/8w .5% smd 1206 - 9T12062A1371DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1371DBHFT-ND.
RES 13.7K OHM 1/8W .5% SMD 1206 - 9T12062A1372DAHFT
Order 'res 13.7k ohm 1/8w .5% smd 1206 - 9T12062A1372DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1372DAHFT-ND.
Options for 1.37K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1371CBHFT
Send this link via E-Mail
Help With This Screen
