Keywords:





SPEAKER ALNICO 8OHM .2W 45MM RND - GA0451 - Audio Products

Speaker CUI Inc 24C7 * GA0451

Digi-Key Part Number 102-1172-ND
Price Break
1000
Unit Price
2.71000
Extended Price
2710.00
Manufacturer Part NumberGA0451
DescriptionSPEAKER ALNICO 8OHM .2W 45MM RND
Quantity Available Non-Stock
All prices are in USD

Purchase Speaker CUI Inc 24C7 * GA0451
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Speaker CUI Inc 24C7 * GA0451
Technical/Catalog InformationGA0451
VendorCUI Inc
CategoryAudio Products
Frequency*
Capacitance @ Frequency*
Voltage - Input, Max*
Impedance*
Packaging*
Size*
Type24C7
#3Alex
-3db Bandwidth*
4th Output*
2nd Harmonic, Typ (dBc)-10
Number of Bandidos*
Actuator Length10.190mm
Adhesive*
B Constant*
Cable Exit*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GA0451
GA0451
102 1172 ND
1021172ND
102-1172

GA0451 Specification Sheet

Image of SPEAKER ALNICO 8OHM .2W 45MM RND - GA0451

SPEAKER ALNICO 8OHM .2W 45MM RND - GA0451 (102-1172-ND) - Audio Products

Related parts Speaker CUI Inc 24C7 * GA0451
SPEAKER ALNICO 8OHM .2W 45MM RND - GA0451
 Order 'speaker alnico 8ohm .2w 45mm rnd - GA0451' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1172-ND.
SPEAKER ALNICO 8OHM .2W 38MM RND - GA0381M
 Order 'speaker alnico 8ohm .2w 38mm rnd - GA0381M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1183-ND.
SPEAKER ALNICO 8OHM .2W 38MM RND - GA0381M-WL
 Order 'speaker alnico 8ohm .2w 38mm rnd - GA0381M-WL' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GA0381M-WL-ND.
SPEAKER ALNICO 8OHM 2W 100MM SQR - GA1006
 Order 'speaker alnico 8ohm 2w 100mm sqr - GA1006' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1182-ND.
SPEAKER ALNICO 8OHM 1W 77MM RND - GA0771M
 Order 'speaker alnico 8ohm 1w 77mm rnd - GA0771M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1190-ND.
SPEAKER ALNICO 8OHM .5W 70MM RND - GA0701
 Order 'speaker alnico 8ohm .5w 70mm rnd - GA0701' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1178-ND.
SPEAKER ALNICO 8OHM 3W 77MM RND - GA0771B
 Order 'speaker alnico 8ohm 3w 77mm rnd - GA0771B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1179-ND.
SPEAKER ALNICO 8OHM .5W 70MM RND - GA0701M
 Order 'speaker alnico 8ohm .5w 70mm rnd - GA0701M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1189-ND.
SPEAKER ALNICO 8OHM .1W 38MM RND - GA0381
 Order 'speaker alnico 8ohm .1w 38mm rnd - GA0381' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1171-ND.
SPEAKER ALNICO 8OHM 1W 77MM SQR - GA0776
 Order 'speaker alnico 8ohm 1w 77mm sqr - GA0776' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1180-ND.
SPEAKER ALNICO 8OHM 1W 87MM SQR - GA0876
 Order 'speaker alnico 8ohm 1w 87mm sqr - GA0876' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1181-ND.
SPEAKER ALNICO 8OHM 1W 77MM SQR - GA0776M
 Order 'speaker alnico 8ohm 1w 77mm sqr - GA0776M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1191-ND.
SPEAKER ALNICO 8OHM 1W 87MM SQR - GA0876M
 Order 'speaker alnico 8ohm 1w 87mm sqr - GA0876M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1192-ND.
SPEAKER 8OHMS .2W 45MM 6" LEADS - CLS0451M-L152
 Order 'speaker 8ohms .2w 45mm 6" leads - CLS0451M-L152' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1539-ND.
SPEAKER ALNICO 8OHM .25W 50MM RN - GA0501
 Order 'speaker alnico 8ohm .25w 50mm rn - GA0501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1173-ND.

Options for Speaker CUI Inc 24C7 * GA0451
Send this link via E-Mail
Help With This Screen

SPEAKER ALNICO 8OHM .2W 45MM RND - GA0451
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SPEAKER ALNICO 8OHM .2W 38MM RND - GA0381M-WL Next: SPEAKER ALNICO 8OHM .5W 66MM SQR - GA0666
SPEAKER ALNICO 8OHM .2W 45MM RND - GA0451