RES 13.0K OHM 1/8W .25% SMD 1206 - 9T12062A1302CBHFT - Resistors
13.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1302CBHFT
| Digi-Key Part Number | 9T12062A1302CBHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T12062A1302CBHFT | |||
| Description | RES 13.0K OHM 1/8W .25% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 13.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1302CBHFT
| Technical/Catalog Information | 9T12062A1302CBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 13.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A1302CBHFT 9T12062A1302CBHFT |
RES 13.0K OHM 1/8W .25% SMD 1206 - 9T12062A1302CBHFT (9T12062A1302CBHFT-ND) - Resistors
Related parts 13.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1302CBHFTRES 13.0K OHM 1/8W .25% SMD 1206 - 9T12062A1302CBHFT
Order 'res 13.0k ohm 1/8w .25% smd 1206 - 9T12062A1302CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1302CBHFT-ND.
RES 1.30K OHM 1/8W .25% SMD 1206 - 9T12062A1301CAHFT
Order 'res 1.30k ohm 1/8w .25% smd 1206 - 9T12062A1301CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1301CAHFT-ND.
RES 1.30K OHM 1/8W .25% SMD 1206 - 9T12062A1301CBHFT
Order 'res 1.30k ohm 1/8w .25% smd 1206 - 9T12062A1301CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1301CBHFT-ND.
RES 13.0K OHM 1/8W .25% SMD 1206 - 9T12062A1302CAHFT
Order 'res 13.0k ohm 1/8w .25% smd 1206 - 9T12062A1302CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1302CAHFT-ND.
RES 130K OHM 1/8W .25% SMD 1206 - 9T12062A1303CAHFT
Order 'res 130k ohm 1/8w .25% smd 1206 - 9T12062A1303CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1303CAHFT-ND.
RES 130K OHM 1/8W .25% SMD 1206 - 9T12062A1303CBHFT
Order 'res 130k ohm 1/8w .25% smd 1206 - 9T12062A1303CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1303CBHFT-ND.
RES 130K OHM 1/8W .25% SMD 1206 - RT1206CRD07130KL
Order 'res 130k ohm 1/8w .25% smd 1206 - RT1206CRD07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07130KL-ND.
RES 13.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0713KL
Order 'res 13.0k ohm 1/8w .25% smd 1206 - RT1206CRD0713KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0713KL-ND.
RES 1.30K OHM 1/8W .25% SMD 1206 - RT1206CRD071K3L
Order 'res 1.30k ohm 1/8w .25% smd 1206 - RT1206CRD071K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K3L-ND.
RES 130K OHM 1/8W .25% SMD 1206 - RT1206CRE07130KL
Order 'res 130k ohm 1/8w .25% smd 1206 - RT1206CRE07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07130KL-ND.
RES 13.0K OHM 1/8W .25% SMD 1206 - RT1206CRE0713KL
Order 'res 13.0k ohm 1/8w .25% smd 1206 - RT1206CRE0713KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0713KL-ND.
RES 1.30K OHM 1/8W .25% SMD 1206 - RT1206CRE071K3L
Order 'res 1.30k ohm 1/8w .25% smd 1206 - RT1206CRE071K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K3L-ND.
RES 1.30K OHM 1/8W .5% SMD 1206 - 9T12062A1301DAHFT
Order 'res 1.30k ohm 1/8w .5% smd 1206 - 9T12062A1301DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1301DAHFT-ND.
RES 1.30K OHM 1/8W .5% SMD 1206 - 9T12062A1301DBHFT
Order 'res 1.30k ohm 1/8w .5% smd 1206 - 9T12062A1301DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1301DBHFT-ND.
RES 13.0K OHM 1/8W .5% SMD 1206 - 9T12062A1302DAHFT
Order 'res 13.0k ohm 1/8w .5% smd 1206 - 9T12062A1302DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1302DAHFT-ND.
Options for 13.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1302CBHFT
Send this link via E-Mail
Help With This Screen
