113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1130CBHFT
RES 113 OHM 1/8W .25% SMD 1206 - 9T12062A1130CBHFT - Resistors
| Digi-Key Part Number | 9T12062A1130CBHFT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9T12062A1130CBHFT | |||
| Description | RES 113 OHM 1/8W .25% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1130CBHFT
| Technical/Catalog Information | 9T12062A1130CBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 113 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A1130CBHFT 9T12062A1130CBHFT |
RES 113 OHM 1/8W .25% SMD 1206 - 9T12062A1130CBHFT (9T12062A1130CBHFT-ND) - Resistors
Related parts 113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1130CBHFT113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1130CBHFT
Order 'res 113 ohm 1/8w .25% smd 1206 - 9T12062A1130CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1130CBHFT-ND.
113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1130CAHFT
Order 'res 113 ohm 1/8w .25% smd 1206 - 9T12062A1130CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1130CAHFT-ND.
11.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A11R3CAHFT
Order 'res 11.3 ohm 1/8w .25% smd 1206 - 9T12062A11R3CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R3CAHFT-ND.
11.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A11R3CBHFT
Order 'res 11.3 ohm 1/8w .25% smd 1206 - 9T12062A11R3CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R3CBHFT-ND.
113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07113RL
Order 'res 113 ohm 1/8w .25% smd 1206 - RT1206CRD07113RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07113RL-ND.
11.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0711R3L
Order 'res 11.3 ohm 1/8w .25% smd 1206 - RT1206CRD0711R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0711R3L-ND.
113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07113RL
Order 'res 113 ohm 1/8w .25% smd 1206 - RT1206CRE07113RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07113RL-ND.
11.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE0711R3L
Order 'res 11.3 ohm 1/8w .25% smd 1206 - RT1206CRE0711R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0711R3L-ND.
113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1130DAHFT
Order 'res 113 ohm 1/8w .5% smd 1206 - 9T12062A1130DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1130DAHFT-ND.
113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1130DBHFT
Order 'res 113 ohm 1/8w .5% smd 1206 - 9T12062A1130DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1130DBHFT-ND.
11.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A11R3DAHFT
Order 'res 11.3 ohm 1/8w .5% smd 1206 - 9T12062A11R3DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R3DAHFT-ND.
11.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A11R3DBHFT
Order 'res 11.3 ohm 1/8w .5% smd 1206 - 9T12062A11R3DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R3DBHFT-ND.
113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD07113RL
Order 'res 113 ohm 1/8w .5% smd 1206 - RT1206DRD07113RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07113RL-ND.
11.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0711R3L
Order 'res 11.3 ohm 1/8w .5% smd 1206 - RT1206DRD0711R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0711R3L-ND.
113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE07113RL
Order 'res 113 ohm 1/8w .5% smd 1206 - RT1206DRE07113RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07113RL-ND.
Options for 113 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1130CBHFT
Send this link via E-Mail
Help With This Screen
