CAP .0056UF 16V PPS FILM SMD - ECH-U1C562JB5
| Digi-Key Part Number | PCF1073TR-ND |
3000 6000 12000 24000 |
.19500 .18200 .16900 .15900 |
Extended Price
585.00 1092.00 2028.00 3816.00 |
| Manufacturer Part Number | ECH-U1C562JB5 | |||
| Description | CAP .0056UF 16V PPS FILM SMD | |||
| Quantity Available | 372000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECH-U1C562JB5 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 5600pF |
| Voltage - Rated | 16V |
| Tolerance | ±5% |
| Series | ECH-U(B) |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Features | PPS Film (High Grade Type) - Reflow/Flow |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECH U1C562JB5 ECHU1C562JB5 PCF1073TR ND PCF1073TRND PCF1073TR |
ECH-U1C562JB5 Specification Sheet
CAP .0056UF 16V PPS FILM SMD - ECH-U1C562JB5 (PCF1073TR-ND)
Related parts:CAP .0056UF 16V PPS FILM SMD - ECH-U1C562JB5
Order 'cap .0056uf 16v pps film smd - ECH-U1C562JB5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1073CT-ND.
CAP .0056UF 16V PPS FILM SMD - ECH-U1C562JB5
Order 'cap .0056uf 16v pps film smd - ECH-U1C562JB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1073TR-ND.
CAP .0056UF 16V PPS FILM SMD - ECH-U1C562JB5
Order 'cap .0056uf 16v pps film smd - ECH-U1C562JB5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1073DKR-ND.
CAP .0033UF 16V PPS FILM SMD - ECH-U1C332JB5
Order 'cap .0033uf 16v pps film smd - ECH-U1C332JB5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1070CT-ND.
CAP .0033UF 16V PPS FILM SMD - ECH-U1C332JB5
Order 'cap .0033uf 16v pps film smd - ECH-U1C332JB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1070TR-ND.
CAP .0039UF 16V PPS FILM SMD - ECH-U1C392JB5
Order 'cap .0039uf 16v pps film smd - ECH-U1C392JB5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1071CT-ND.
CAP .0039UF 16V PPS FILM SMD - ECH-U1C392JB5
Order 'cap .0039uf 16v pps film smd - ECH-U1C392JB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1071TR-ND.
CAP .0047UF 16V PPS FILM SMD - ECH-U1C472JB5
Order 'cap .0047uf 16v pps film smd - ECH-U1C472JB5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1072CT-ND.
CAP .0068UF 16V PPS FILM SMD - ECH-U1C682JB5
Order 'cap .0068uf 16v pps film smd - ECH-U1C682JB5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1074CT-ND.
CAP .0068UF 16V PPS FILM SMD - ECH-U1C682JB5
Order 'cap .0068uf 16v pps film smd - ECH-U1C682JB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1074TR-ND.
CAP .0082UF 16V PPS FILM SMD - ECH-U1C822JB5
Order 'cap .0082uf 16v pps film smd - ECH-U1C822JB5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1075CT-ND.
CAP .0082UF 16V PPS FILM SMD - ECH-U1C822JB5
Order 'cap .0082uf 16v pps film smd - ECH-U1C822JB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1075TR-ND.
CAP .01UF 16V PPS FILM SMD - ECH-U1C103JB5
Order 'cap .01uf 16v pps film smd - ECH-U1C103JB5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1076CT-ND.
CAP .012UF 16V PPS FILM SMD - ECH-U1C123JB5
Order 'cap .012uf 16v pps film smd - ECH-U1C123JB5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1077CT-ND.
CAP .015UF 16V PPS FILM SMD - ECH-U1C153JB5
Order 'cap .015uf 16v pps film smd - ECH-U1C153JB5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1078CT-ND.
Send this link via E-Mail
Help With This Screen