RES 105 OHM 1/8W .25% SMD 1206 - 9T12062A1050CAHFT - Resistors
| Digi-Key Part Number | 9T12062A1050CAHFT-ND |
5000 |
.14640 |
Extended Price
732.00 |
| Manufacturer Part Number | 9T12062A1050CAHFT | |||
| Description | RES 105 OHM 1/8W .25% SMD 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T12062A1050CAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 105 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A1050CAHFT 9T12062A1050CAHFT |
RES 105 OHM 1/8W .25% SMD 1206 - 9T12062A1050CAHFT (9T12062A1050CAHFT-ND) - Resistors
Related parts Resistors:RES 105 OHM 1/8W .25% SMD 1206 - 9T12062A1050CAHFT
Order 'res 105 ohm 1/8w .25% smd 1206 - 9T12062A1050CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1050CAHFT-ND.
RES 105 OHM 1/8W .25% SMD 1206 - 9T12062A1050CBHFT
Order 'res 105 ohm 1/8w .25% smd 1206 - 9T12062A1050CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1050CBHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
Order 'res 10.5 ohm 1/8w .25% smd 1206 - 9T12062A10R5CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CBHFT
Order 'res 10.5 ohm 1/8w .25% smd 1206 - 9T12062A10R5CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CBHFT-ND.
RES 105 OHM 1/8W .25% SMD 1206 - RT1206CRD07105RL
Order 'res 105 ohm 1/8w .25% smd 1206 - RT1206CRD07105RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07105RL-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - RT1206CRD0710R5L
Order 'res 10.5 ohm 1/8w .25% smd 1206 - RT1206CRD0710R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0710R5L-ND.
RES 105 OHM 1/8W .25% SMD 1206 - RT1206CRE07105RL
Order 'res 105 ohm 1/8w .25% smd 1206 - RT1206CRE07105RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07105RL-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - RT1206CRE0710R5L
Order 'res 10.5 ohm 1/8w .25% smd 1206 - RT1206CRE0710R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0710R5L-ND.
RES 105 OHM 1/8W .25% SMD 0805 - 9T08052A1050CAHFT
Order 'res 105 ohm 1/8w .25% smd 0805 - 9T08052A1050CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1050CAHFT-ND.
RES 105 OHM 1/8W .25% SMD 0805 - 9T08052A1050CBHFT
Order 'res 105 ohm 1/8w .25% smd 0805 - 9T08052A1050CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1050CBHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 0805 - 9T08052A10R5CAHFT
Order 'res 10.5 ohm 1/8w .25% smd 0805 - 9T08052A10R5CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R5CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 0805 - 9T08052A10R5CBHFT
Order 'res 10.5 ohm 1/8w .25% smd 0805 - 9T08052A10R5CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R5CBHFT-ND.
RES 100 OHM 1/8W .25% SMD 1206 - 9T12062A1000CAHFT
Order 'res 100 ohm 1/8w .25% smd 1206 - 9T12062A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 1206 - 9T12062A1000CBHFT
Order 'res 100 ohm 1/8w .25% smd 1206 - 9T12062A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000CBHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 1206 - 9T12062A1001CAHFT
Order 'res 1.00k ohm 1/8w .25% smd 1206 - 9T12062A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001CAHFT-ND.
Send this link via E-Mail
Help With This Screen