RES 100 OHM 1/8W .5% SMD 1206 - 9T12062A1000DAHFT
| Digi-Key Part Number | 9T12062A1000DAHFT-ND |
5000 |
.09600 |
Extended Price
480.00 |
| Manufacturer Part Number | 9T12062A1000DAHFT | |||
| Description | RES 100 OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T12062A1000DAHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T12062A1000DAHFT 9T12062A1000DAHFT |
RES 100 OHM 1/8W .5% SMD 1206 - 9T12062A1000DAHFT (9T12062A1000DAHFT-ND)
Related parts:RES 100 OHM 1/8W .5% SMD 1206 - 9T12062A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 1206 - 9T12062A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 1206 - 9T12062A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 1206 - 9T12062A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000DBHFT-ND.
RES 10.0 OHM 1/8W .5% SMD 1206 - 9T12062A10R0DAHFT
Order 'res 10.0 ohm 1/8w .5% smd 1206 - 9T12062A10R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0DAHFT-ND.
RES 10.0 OHM 1/8W .5% SMD 1206 - 9T12062A10R0DBHFT
Order 'res 10.0 ohm 1/8w .5% smd 1206 - 9T12062A10R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0DBHFT-ND.
RES 100 OHM 1/8W .5% SMD 1206 - RT1206DRD07100RL
Order 'res 100 ohm 1/8w .5% smd 1206 - RT1206DRD07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07100RL-ND.
RES 10.0 OHM 1/8W .5% SMD 1206 - RT1206DRD0710RL
Order 'res 10.0 ohm 1/8w .5% smd 1206 - RT1206DRD0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0710RL-ND.
RES 100 OHM 1/8W .5% SMD 1206 - RT1206DRE07100RL
Order 'res 100 ohm 1/8w .5% smd 1206 - RT1206DRE07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07100RL-ND.
RES 10.0 OHM 1/8W .5% SMD 1206 - RT1206DRE0710RL
Order 'res 10.0 ohm 1/8w .5% smd 1206 - RT1206DRE0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0710RL-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.
RES 10.0 OHM 1/8W .5% SMD 0805 - 9T08052A10R0DAHFT
Order 'res 10.0 ohm 1/8w .5% smd 0805 - 9T08052A10R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R0DAHFT-ND.
RES 10.0 OHM 1/8W .5% SMD 0805 - 9T08052A10R0DBHFT
Order 'res 10.0 ohm 1/8w .5% smd 0805 - 9T08052A10R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R0DBHFT-ND.
RES 100 OHM 1/8W .25% SMD 1206 - 9T12062A1000CAHFT
Order 'res 100 ohm 1/8w .25% smd 1206 - 9T12062A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 1206 - 9T12062A1000CBHFT
Order 'res 100 ohm 1/8w .25% smd 1206 - 9T12062A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000CBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 1206 - 9T12062A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 1206 - 9T12062A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001DAHFT-ND.
Send this link via E-Mail
Help With This Screen