CAP .39UF 16V PEN FILM UF(B) SMD - ECW-U1C394JB9 - Capacitors
| Digi-Key Part Number | PCF1065TR-ND |
3000 6000 12000 24000 |
.66500 .62300 .57800 .54200 |
Extended Price
1995.00 3738.00 6936.00 13008.00 |
| Manufacturer Part Number | ECW-U1C394JB9 | |||
| Description | CAP .39UF 16V PEN FILM UF(B) SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECW-U1C394JB9 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.39µF |
| Voltage - Rated | 16V |
| Tolerance | ±5% |
| Dielectric Material | PEN (Polyethylene Film) |
| Series | ECW-U(B) |
| Package / Case | - |
| Packaging | - |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECW U1C394JB9 ECWU1C394JB9 PCF1065TR ND PCF1065TRND PCF1065TR |
ECW-U1C394JB9 Specification Sheet
CAP .39UF 16V PEN FILM UF(B) SMD - ECW-U1C394JB9 (PCF1065TR-ND) - Capacitors
Related parts Capacitors :CAP .39UF 16V PEN FILM UF(B) SMD - ECW-U1C394JB9
Order 'cap .39uf 16v pen film uf(b) smd - ECW-U1C394JB9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1065CT-ND.
CAP .39UF 16V PEN FILM UF(B) SMD - ECW-U1C394JB9
Order 'cap .39uf 16v pen film uf(b) smd - ECW-U1C394JB9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1065TR-ND.
CAP .39UF 16V PEN FILM 2416 5% - ECW-U1C394JC9
Order 'cap .39uf 16v pen film 2416 5% - ECW-U1C394JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1143CT-ND.
CAP .39UF 16V PEN FILM 2416 5% - ECW-U1C394JC9
Order 'cap .39uf 16v pen film 2416 5% - ECW-U1C394JC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1143DKR-ND.
CAP .39UF 16V PEN FILM 2416 5% - ECW-U1C394JC9
Order 'cap .39uf 16v pen film 2416 5% - ECW-U1C394JC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1143TR-ND.
CAP .12UF 16V PEN FILM UF(B) SMD - ECW-U1C124JB9
Order 'cap .12uf 16v pen film uf(b) smd - ECW-U1C124JB9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1059CT-ND.
CAP .12UF 16V PEN FILM UF(B) SMD - ECW-U1C124JB9
Order 'cap .12uf 16v pen film uf(b) smd - ECW-U1C124JB9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1059TR-ND.
CAP .15UF 16V PEN FILM UF(B) SMD - ECW-U1C154JB9
Order 'cap .15uf 16v pen film uf(b) smd - ECW-U1C154JB9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1060CT-ND.
CAP .15UF 16V PEN FILM UF(B) SMD - ECW-U1C154JB9
Order 'cap .15uf 16v pen film uf(b) smd - ECW-U1C154JB9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1060TR-ND.
CAP .18UF 16V PEN FILM UF(B) SMD - ECW-U1C184JB9
Order 'cap .18uf 16v pen film uf(b) smd - ECW-U1C184JB9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1061CT-ND.
CAP .18UF 16V PEN FILM UF(B) SMD - ECW-U1C184JB9
Order 'cap .18uf 16v pen film uf(b) smd - ECW-U1C184JB9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1061TR-ND.
CAP .22UF 16V PEN FILM UF(B) SMD - ECW-U1C224JB9
Order 'cap .22uf 16v pen film uf(b) smd - ECW-U1C224JB9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1062CT-ND.
CAP .22UF 16V PEN FILM UF(B) SMD - ECW-U1C224JB9
Order 'cap .22uf 16v pen film uf(b) smd - ECW-U1C224JB9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1062TR-ND.
CAP .27UF 16V PEN FILM UF(B) SMD - ECW-U1C274JB9
Order 'cap .27uf 16v pen film uf(b) smd - ECW-U1C274JB9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1063CT-ND.
CAP .27UF 16V PEN FILM UF(B) SMD - ECW-U1C274JB9
Order 'cap .27uf 16v pen film uf(b) smd - ECW-U1C274JB9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1063TR-ND.
Send this link via E-Mail
Help With This Screen