RES 976K OHM 1/8W .1% SMD 0805 - 9T08052A9763BBHFT
| Digi-Key Part Number | 9T08052A9763BBHFT-ND |
5000 |
.20220 |
Extended Price
1011.00 |
| Manufacturer Part Number | 9T08052A9763BBHFT | |||
| Description | RES 976K OHM 1/8W .1% SMD 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9T08052A9763BBHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 976K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9T08052A9763BBHFT 9T08052A9763BBHFT |
RES 976K OHM 1/8W .1% SMD 0805 - 9T08052A9763BBHFT (9T08052A9763BBHFT-ND)
Related parts:RES 9.76K OHM 1/8W .25% SMD 0805 - 9T08052A9761CAHFT
Order 'res 9.76k ohm 1/8w .25% smd 0805 - 9T08052A9761CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9761CAHFT-ND.
RES 9.76K OHM 1/8W .25% SMD 0805 - 9T08052A9761CBHFT
Order 'res 9.76k ohm 1/8w .25% smd 0805 - 9T08052A9761CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9761CBHFT-ND.
RES 9.76K OHM 1/8W .5% SMD 0805 - 9T08052A9761DAHFT
Order 'res 9.76k ohm 1/8w .5% smd 0805 - 9T08052A9761DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9761DAHFT-ND.
RES 9.76K OHM 1/8W .5% SMD 0805 - 9T08052A9761DBHFT
Order 'res 9.76k ohm 1/8w .5% smd 0805 - 9T08052A9761DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9761DBHFT-ND.
RES 97.6K OHM 1/8W .25% SMD 0805 - 9T08052A9762CAHFT
Order 'res 97.6k ohm 1/8w .25% smd 0805 - 9T08052A9762CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9762CAHFT-ND.
RES 97.6K OHM 1/8W .25% SMD 0805 - 9T08052A9762CBHFT
Order 'res 97.6k ohm 1/8w .25% smd 0805 - 9T08052A9762CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9762CBHFT-ND.
RES 97.6K OHM 1/8W .5% SMD 0805 - 9T08052A9762DAHFT
Order 'res 97.6k ohm 1/8w .5% smd 0805 - 9T08052A9762DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9762DAHFT-ND.
RES 97.6K OHM 1/8W .5% SMD 0805 - 9T08052A9762DBHFT
Order 'res 97.6k ohm 1/8w .5% smd 0805 - 9T08052A9762DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9762DBHFT-ND.
RES 976K OHM 1/8W .25% SMD 0805 - 9T08052A9763CAHFT
Order 'res 976k ohm 1/8w .25% smd 0805 - 9T08052A9763CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9763CAHFT-ND.
RES 976K OHM 1/8W .25% SMD 0805 - 9T08052A9763CBHFT
Order 'res 976k ohm 1/8w .25% smd 0805 - 9T08052A9763CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9763CBHFT-ND.
RES 976K OHM 1/8W .5% SMD 0805 - 9T08052A9763DAHFT
Order 'res 976k ohm 1/8w .5% smd 0805 - 9T08052A9763DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9763DAHFT-ND.
RES 976K OHM 1/8W .5% SMD 0805 - 9T08052A9763DBHFT
Order 'res 976k ohm 1/8w .5% smd 0805 - 9T08052A9763DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9763DBHFT-ND.
RES 976K OHM 1/8W .25% SMD 0805 - RT0805CRD07976KL
Order 'res 976k ohm 1/8w .25% smd 0805 - RT0805CRD07976KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07976KL-ND.
RES 97.6K OHM 1/8W .25% SMD 0805 - RT0805CRD0797K6L
Order 'res 97.6k ohm 1/8w .25% smd 0805 - RT0805CRD0797K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0797K6L-ND.
RES 9.76K OHM 1/8W .25% SMD 0805 - RT0805CRD079K76L
Order 'res 9.76k ohm 1/8w .25% smd 0805 - RT0805CRD079K76L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD079K76L-ND.
Send this link via E-Mail
Help With This Screen